Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CLMC-G61T2G
IC VOLT DETECTOR 3.1V SOT23-5 - S-80931CLMC-G61T2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80931CLMC-G61T2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80931CLMC-G61T2G | |||
| Description | IC VOLT DETECTOR 3.1V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80931CLMC-G61T2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 18 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.1V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80931CLMC G61T2G S80931CLMCG61T2G |
S-80931CLMC-G61T2G Specification Sheet
IC VOLT DETECTOR 3.1V SOT23-5 - S-80931CLMC-G61T2G (S-80931CLMC-G61T2G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CLMC-G61T2GSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CLMC-G61T2G
Order 'ic volt detector 3.1v sot23-5 - S-80931CLMC-G61T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80931CLMC-G61T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C31-M5T1G
Order 'ic volt detector 31v sot23-5 - S-1000C31-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C31-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80831CLMC-B6QT2G
Order 'ic volt detector 3.1v sot23-5 - S-80831CLMC-B6QT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80831CLMC-B6QT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80831CNMC-B8QT2G
Order 'ic volt detector 3.1v sot23-5 - S-80831CNMC-B8QT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80831CNMC-B8QT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CNMC-G81T2G
Order 'ic volt detector 3.1v sot23-5 - S-80931CNMC-G81T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80931CNMC-G81T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80131ALMC-JAQT2G
Order 'ic volt detector 50ms sot23-5 - S-80131ALMC-JAQT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131ALMC-JAQT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80131ANMC-JCQT2G
Order 'ic volt detector 50ms sot23-5 - S-80131ANMC-JCQT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131ANMC-JCQT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80131BLMC-JEQT2G
Order 'ic volt detector 100ms sot23-5 - S-80131BLMC-JEQT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131BLMC-JEQT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80131BNMC-JGQT2G
Order 'ic volt detector 100ms sot23-5 - S-80131BNMC-JGQT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131BNMC-JGQT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80131CLMC-JIQT2G
Order 'ic volt detector 200ms sot23-5 - S-80131CLMC-JIQT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131CLMC-JIQT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80131CNMC-JKQT2G
Order 'ic volt detector 200ms sot23-5 - S-80131CNMC-JKQT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80131CNMC-JKQT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CLNB-G61T2G
Order 'ic volt detector 3.1v sc-82ab - S-80931CLNB-G61T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80931CLNB-G61T2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80931CLMC-G61T2G
Send this link via E-Mail
Help With This Screen
