IC VOLT DETECTOR 3.0V SC-82AB - S-80930CNNB-G80T2G - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80930CNNB-G80T2G
| Digi-Key Part Number | S-80930CNNB-G80T2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80930CNNB-G80T2G | |||
| Description | IC VOLT DETECTOR 3.0V SC-82AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80930CNNB-G80T2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SC-70-4, SC-82-4, SOT-323-4, SOT-343 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80930CNNB G80T2G S80930CNNBG80T2G |
S-80930CNNB-G80T2G Specification Sheet
IC VOLT DETECTOR 3.0V SC-82AB - S-80930CNNB-G80T2G (S-80930CNNB-G80T2G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80930CNNB-G80T2GIC VOLT DETECTOR 3.0V SC-82AB - S-80930CNNB-G80T2G
Order 'ic volt detector 3.0v sc-82ab - S-80930CNNB-G80T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80930CNNB-G80T2G-ND.
IC VOLT DETECTOR 30V SC-82AB - S-1000C30-N4T1G
Order 'ic volt detector 30v sc-82ab - S-1000C30-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C30-N4T1G-ND.
IC VOLT DETECTOR 3.0V SC-82AB - S-80830CLNB-B6PT2G
Order 'ic volt detector 3.0v sc-82ab - S-80830CLNB-B6PT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80830CLNB-B6PT2G-ND.
IC VOLT DETECTOR 3.0V SC-82AB - S-80830CNNB-B8PT2G
Order 'ic volt detector 3.0v sc-82ab - S-80830CNNB-B8PT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80830CNNB-B8PT2G-ND.
IC VOLT DETECTOR 3.0V SC-82AB - S-80930CLNB-G60T2G
Order 'ic volt detector 3.0v sc-82ab - S-80930CLNB-G60T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80930CLNB-G60T2G-ND.
IC VOLT DETECTOR 15V SC-82AB - S-1000C15-N4T1G
Order 'ic volt detector 15v sc-82ab - S-1000C15-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-N4T1G-ND.
IC VOLT DETECTOR 16V SC-82AB - S-1000C16-N4T1G
Order 'ic volt detector 16v sc-82ab - S-1000C16-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-N4T1G-ND.
IC VOLT DETECTOR 17V SC-82AB - S-1000C17-N4T1G
Order 'ic volt detector 17v sc-82ab - S-1000C17-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-N4T1G-ND.
IC VOLT DETECTOR 18V SC-82AB - S-1000C18-N4T1G
Order 'ic volt detector 18v sc-82ab - S-1000C18-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-N4T1G-ND.
IC VOLT DETECTOR 19V SC-82AB - S-1000C19-N4T1G
Order 'ic volt detector 19v sc-82ab - S-1000C19-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-N4T1G-ND.
IC VOLT DETECTOR 20V SC-82AB - S-1000C20-N4T1G
Order 'ic volt detector 20v sc-82ab - S-1000C20-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C20-N4T1G-ND.
IC VOLT DETECTOR 21V SC-82AB - S-1000C21-N4T1G
Order 'ic volt detector 21v sc-82ab - S-1000C21-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C21-N4T1G-ND.
IC VOLT DETECTOR 22V SC-82AB - S-1000C22-N4T1G
Order 'ic volt detector 22v sc-82ab - S-1000C22-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C22-N4T1G-ND.
IC VOLT DETECTOR 23V SC-82AB - S-1000C23-N4T1G
Order 'ic volt detector 23v sc-82ab - S-1000C23-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C23-N4T1G-ND.
IC VOLT DETECTOR 24V SC-82AB - S-1000C24-N4T1G
Order 'ic volt detector 24v sc-82ab - S-1000C24-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C24-N4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80930CNNB-G80T2G
Send this link via E-Mail
Help With This Screen
