IC VOLT DETECTOR 3.0V SNT-4A - S-80930CLPF-G60TFG - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80930CLPF-G60TFG
| Digi-Key Part Number | S-80930CLPF-G60TFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80930CLPF-G60TFG | |||
| Description | IC VOLT DETECTOR 3.0V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80930CLPF-G60TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 18 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80930CLPF G60TFG S80930CLPFG60TFG |
S-80930CLPF-G60TFG Specification Sheet
IC VOLT DETECTOR 3.0V SNT-4A - S-80930CLPF-G60TFG (S-80930CLPF-G60TFG-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80930CLPF-G60TFGIC VOLT DETECTOR 3.0V SNT-4A - S-80930CLPF-G60TFG
Order 'ic volt detector 3.0v snt-4a - S-80930CLPF-G60TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80930CLPF-G60TFG-ND.
IC VOLT DETECTOR 30V SNT-4A - S-1000C30-I4T1G
Order 'ic volt detector 30v snt-4a - S-1000C30-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C30-I4T1G-ND.
IC VOLT DETECTOR 3.0V SNT-4A - S-80830CLPF-B6PTFG
Order 'ic volt detector 3.0v snt-4a - S-80830CLPF-B6PTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80830CLPF-B6PTFG-ND.
IC VOLT DETECTOR 3.0V SNT-4A - S-80830CNPF-B8PTFG
Order 'ic volt detector 3.0v snt-4a - S-80830CNPF-B8PTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80830CNPF-B8PTFG-ND.
IC VOLT DETECTOR 3.0V SNT-4A - S-80930CNPF-G80TFG
Order 'ic volt detector 3.0v snt-4a - S-80930CNPF-G80TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80930CNPF-G80TFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
IC VOLT DETECTOR 19V SNT-4A - S-1000C19-I4T1G
Order 'ic volt detector 19v snt-4a - S-1000C19-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-I4T1G-ND.
IC VOLT DETECTOR 20V SNT-4A - S-1000C20-I4T1G
Order 'ic volt detector 20v snt-4a - S-1000C20-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C20-I4T1G-ND.
IC VOLT DETECTOR 21V SNT-4A - S-1000C21-I4T1G
Order 'ic volt detector 21v snt-4a - S-1000C21-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C21-I4T1G-ND.
IC VOLT DETECTOR 22V SNT-4A - S-1000C22-I4T1G
Order 'ic volt detector 22v snt-4a - S-1000C22-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C22-I4T1G-ND.
IC VOLT DETECTOR 23V SNT-4A - S-1000C23-I4T1G
Order 'ic volt detector 23v snt-4a - S-1000C23-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C23-I4T1G-ND.
IC VOLT DETECTOR 24V SNT-4A - S-1000C24-I4T1G
Order 'ic volt detector 24v snt-4a - S-1000C24-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C24-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80930CLPF-G60TFG
Send this link via E-Mail
Help With This Screen
