IC VOLT DETECTOR 2.9V SOT23-5 - S-80929CNMC-G8ZT2G - Integrated Circuits (ICs)
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80929CNMC-G8ZT2G
| Digi-Key Part Number | S-80929CNMC-G8ZT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80929CNMC-G8ZT2G | |||
| Description | IC VOLT DETECTOR 2.9V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80929CNMC-G8ZT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.9V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80929CNMC G8ZT2G S80929CNMCG8ZT2G |
S-80929CNMC-G8ZT2G Specification Sheet
IC VOLT DETECTOR 2.9V SOT23-5 - S-80929CNMC-G8ZT2G (S-80929CNMC-G8ZT2G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80929CNMC-G8ZT2GIC VOLT DETECTOR 2.9V SOT23-5 - S-80929CNMC-G8ZT2G
Order 'ic volt detector 2.9v sot23-5 - S-80929CNMC-G8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80929CNMC-G8ZT2G-ND.
IC VOLT DETECTOR 29V SOT23-5 - S-1000C29-M5T1G
Order 'ic volt detector 29v sot23-5 - S-1000C29-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C29-M5T1G-ND.
IC VOLT DETECTOR 2.9V SOT23-5 - S-80829CLMC-B6OT2G
Order 'ic volt detector 2.9v sot23-5 - S-80829CLMC-B6OT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80829CLMC-B6OT2G-ND.
IC VOLT DETECTOR 2.9V SOT23-5 - S-80829CNMC-B8OT2G
Order 'ic volt detector 2.9v sot23-5 - S-80829CNMC-B8OT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80829CNMC-B8OT2G-ND.
IC VOLT DETECTOR 2.9V SOT23-5 - S-80929CLMC-G6ZT2G
Order 'ic volt detector 2.9v sot23-5 - S-80929CLMC-G6ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80929CLMC-G6ZT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80129ALMC-JAOT2G
Order 'ic volt detector 50ms sot23-5 - S-80129ALMC-JAOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129ALMC-JAOT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80129ANMC-JCOT2G
Order 'ic volt detector 50ms sot23-5 - S-80129ANMC-JCOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129ANMC-JCOT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80129BLMC-JEOT2G
Order 'ic volt detector 100ms sot23-5 - S-80129BLMC-JEOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129BLMC-JEOT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80129BNMC-JGOT2G
Order 'ic volt detector 100ms sot23-5 - S-80129BNMC-JGOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129BNMC-JGOT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80129CLMC-JIOT2G
Order 'ic volt detector 200ms sot23-5 - S-80129CLMC-JIOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129CLMC-JIOT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80129CNMC-JKOT2G
Order 'ic volt detector 200ms sot23-5 - S-80129CNMC-JKOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129CNMC-JKOT2G-ND.
IC VOLT DETECTOR 2.9V SC-82AB - S-80929CNNB-G8ZT2G
Order 'ic volt detector 2.9v sc-82ab - S-80929CNNB-G8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80929CNNB-G8ZT2G-ND.
IC VOLT DETECTOR 15V SOT23-5 - S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
IC VOLT DETECTOR 16V SOT23-5 - S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
IC VOLT DETECTOR 17V SOT23-5 - S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80929CNMC-G8ZT2G
Send this link via E-Mail
Help With This Screen
