IC VOLT DETECTOR 2.7V SOT23-5 - S-80927CNMC-G8XT2G
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80927CNMC-G8XT2G
| Digi-Key Part Number | S-80927CNMC-G8XT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80927CNMC-G8XT2G | |||
| Description | IC VOLT DETECTOR 2.7V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80927CNMC-G8XT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 20 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.6V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80927CNMC G8XT2G S80927CNMCG8XT2G |
S-80927CNMC-G8XT2G Specification Sheet
IC VOLT DETECTOR 2.7V SOT23-5 - S-80927CNMC-G8XT2G (S-80927CNMC-G8XT2G-ND)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80927CNMC-G8XT2GIC VOLT DETECTOR 2.7V SOT23-5 - S-80927CNMC-G8XT2G
Order 'ic volt detector 2.7v sot23-5 - S-80927CNMC-G8XT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80927CNMC-G8XT2G-ND.
IC VOLT DETECTOR 27V SOT23-5 - S-1000C27-M5T1G
Order 'ic volt detector 27v sot23-5 - S-1000C27-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C27-M5T1G-ND.
IC VOLT DETECTOR 2.7V SOT23-5 - S-80827CLMC-B6MT2G
Order 'ic volt detector 2.7v sot23-5 - S-80827CLMC-B6MT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80827CLMC-B6MT2G-ND.
IC VOLT DETECTOR 2.7V SOT23-5 - S-80827CNMC-B8MT2G
Order 'ic volt detector 2.7v sot23-5 - S-80827CNMC-B8MT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80827CNMC-B8MT2G-ND.
IC VOLT DETECTOR 2.7V SOT23-5 - S-80927CLMC-G6XT2G
Order 'ic volt detector 2.7v sot23-5 - S-80927CLMC-G6XT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80927CLMC-G6XT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80127ALMC-JAMT2G
Order 'ic volt detector 50ms sot23-5 - S-80127ALMC-JAMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127ALMC-JAMT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80127ANMC-JCMT2G
Order 'ic volt detector 50ms sot23-5 - S-80127ANMC-JCMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127ANMC-JCMT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80127BLMC-JEMT2G
Order 'ic volt detector 100ms sot23-5 - S-80127BLMC-JEMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127BLMC-JEMT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80127BNMC-JGMT2G
Order 'ic volt detector 100ms sot23-5 - S-80127BNMC-JGMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127BNMC-JGMT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80127CLMC-JIMT2G
Order 'ic volt detector 200ms sot23-5 - S-80127CLMC-JIMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127CLMC-JIMT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80127CNMC-JKMT2G
Order 'ic volt detector 200ms sot23-5 - S-80127CNMC-JKMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127CNMC-JKMT2G-ND.
IC VOLT DETECTOR 15V SOT23-5 - S-1000C15-M5T1G
Order 'ic volt detector 15v sot23-5 - S-1000C15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-M5T1G-ND.
IC VOLT DETECTOR 16V SOT23-5 - S-1000C16-M5T1G
Order 'ic volt detector 16v sot23-5 - S-1000C16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-M5T1G-ND.
IC VOLT DETECTOR 17V SOT23-5 - S-1000C17-M5T1G
Order 'ic volt detector 17v sot23-5 - S-1000C17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-M5T1G-ND.
IC VOLT DETECTOR 18V SOT23-5 - S-1000C18-M5T1G
Order 'ic volt detector 18v sot23-5 - S-1000C18-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-M5T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80927CNMC-G8XT2G
Send this link via E-Mail
Help With This Screen
