Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80859CLY-B-G
IC VOLT DETECTOR 5.9V TO-92 - S-80859CLY-B-G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80859CLY-B-G-ND |
1000 |
.47600 |
Extended Price
476.00 |
| Manufacturer Part Number | S-80859CLY-B-G | |||
| Description | IC VOLT DETECTOR 5.9V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80859CLY-B-G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.9V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80859CLY B G S80859CLYBG |
S-80859CLY-B-G Specification Sheet
IC VOLT DETECTOR 5.9V TO-92 - S-80859CLY-B-G (S-80859CLY-B-G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80859CLY-B-GSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80859CLY-B-G
Order 'ic volt detector 5.9v to-92 - S-80859CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80859CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80859CNY-B-G
Order 'ic volt detector 5.9v to-92 - S-80859CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80859CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80815CLY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80815CNY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80816CLY-B-G
Order 'ic volt detector 1.6v to-92 - S-80816CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80816CNY-B-G
Order 'ic volt detector 1.6v to-92 - S-80816CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80817CLY-B-G
Order 'ic volt detector 1.7v to-92 - S-80817CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80817CNY-B-G
Order 'ic volt detector 1.7v to-92 - S-80817CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80818CLY-B-G
Order 'ic volt detector 1.8v to-92 - S-80818CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80818CNY-B-G
Order 'ic volt detector 1.8v to-92 - S-80818CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80819CLY-B-G
Order 'ic volt detector 1.9v to-92 - S-80819CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80819CNY-B-G
Order 'ic volt detector 1.9v to-92 - S-80819CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80820CLY-B-G
Order 'ic volt detector 2.0v to-92 - S-80820CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80820CLY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80820CNY-B-G
Order 'ic volt detector 2.0v to-92 - S-80820CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80820CNY-B-G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80821CLY-B-G
Order 'ic volt detector 2.1v to-92 - S-80821CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80821CLY-B-G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 S-80859CLY-B-G
Send this link via E-Mail
Help With This Screen
