Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLUA-B7KT2G
IC VOLT DETECTOR 5.9V SOT89-3 - S-80859CLUA-B7KT2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80859CLUA-B7KT2G-ND |
1000 |
.45200 |
Extended Price
452.00 |
| Manufacturer Part Number | S-80859CLUA-B7KT2G | |||
| Description | IC VOLT DETECTOR 5.9V SOT89-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80859CLUA-B7KT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-89-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.9V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80859CLUA B7KT2G S80859CLUAB7KT2G |
S-80859CLUA-B7KT2G Specification Sheet
IC VOLT DETECTOR 5.9V SOT89-3 - S-80859CLUA-B7KT2G (S-80859CLUA-B7KT2G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLUA-B7KT2GSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLUA-B7KT2G
Order 'ic volt detector 5.9v sot89-3 - S-80859CLUA-B7KT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80859CLUA-B7KT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CNUA-B9KT2G
Order 'ic volt detector 5.9v sot89-3 - S-80859CNUA-B9KT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80859CNUA-B9KT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80815CLUA-B6AT2G
Order 'ic volt detector 1.5v sot89-3 - S-80815CLUA-B6AT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CLUA-B6AT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80815CNUA-B8AT2G
Order 'ic volt detector 1.5v sot89-3 - S-80815CNUA-B8AT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CNUA-B8AT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80816CLUA-B6BT2G
Order 'ic volt detector 1.6v sot89-3 - S-80816CLUA-B6BT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CLUA-B6BT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80816CNUA-B8BT2G
Order 'ic volt detector 1.6v sot89-3 - S-80816CNUA-B8BT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CNUA-B8BT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80817CLUA-B6CT2G
Order 'ic volt detector 1.7v sot89-3 - S-80817CLUA-B6CT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CLUA-B6CT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80817CNUA-B8CT2G
Order 'ic volt detector 1.7v sot89-3 - S-80817CNUA-B8CT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CNUA-B8CT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80818CLUA-B6DT2G
Order 'ic volt detector 1.8v sot89-3 - S-80818CLUA-B6DT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CLUA-B6DT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80818CNUA-B8DT2G
Order 'ic volt detector 1.8v sot89-3 - S-80818CNUA-B8DT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CNUA-B8DT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80819CLUA-B6ET2G
Order 'ic volt detector 1.9v sot89-3 - S-80819CLUA-B6ET2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CLUA-B6ET2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80819CNUA-B8ET2G
Order 'ic volt detector 1.9v sot89-3 - S-80819CNUA-B8ET2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CNUA-B8ET2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80820CLUA-B6FT2G
Order 'ic volt detector 2.0v sot89-3 - S-80820CLUA-B6FT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80820CLUA-B6FT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80820CNUA-B8FT2G
Order 'ic volt detector 2.0v sot89-3 - S-80820CNUA-B8FT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80820CNUA-B8FT2G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80821CLUA-B6GT2G
Order 'ic volt detector 2.1v sot89-3 - S-80821CLUA-B6GT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80821CLUA-B6GT2G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLUA-B7KT2G
Send this link via E-Mail
Help With This Screen
