Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLPF-B7KTFG
IC VOLT DETECTOR 5.9V SNT-4A - S-80859CLPF-B7KTFG
| Digi-Key Part Number | S-80859CLPF-B7KTFG-ND |
5000 |
.43400 |
Extended Price
2170.00 |
| Manufacturer Part Number | S-80859CLPF-B7KTFG | |||
| Description | IC VOLT DETECTOR 5.9V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80859CLPF-B7KTFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.9V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80859CLPF B7KTFG S80859CLPFB7KTFG |
S-80859CLPF-B7KTFG Specification Sheet
IC VOLT DETECTOR 5.9V SNT-4A - S-80859CLPF-B7KTFG (S-80859CLPF-B7KTFG-ND)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLPF-B7KTFGSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLPF-B7KTFG
Order 'ic volt detector 5.9v snt-4a - S-80859CLPF-B7KTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80859CLPF-B7KTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CNPF-B9KTFG
Order 'ic volt detector 5.9v snt-4a - S-80859CNPF-B9KTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80859CNPF-B9KTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80959CLPF-G7VTFG
Order 'ic volt detector 5.9v snt-4a - S-80959CLPF-G7VTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80959CLPF-G7VTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80959CNPF-G9VTFG
Order 'ic volt detector 5.9v snt-4a - S-80959CNPF-G9VTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80959CNPF-G9VTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80159ALPF-JBKTFG
Order 'ic volt detector 50ms snt-4a - S-80159ALPF-JBKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80159ALPF-JBKTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80159ANPF-JDKTFG
Order 'ic volt detector 50ms snt-4a - S-80159ANPF-JDKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80159ANPF-JDKTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80159BLPF-JFKTFG
Order 'ic volt detector 100ms snt-4a - S-80159BLPF-JFKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80159BLPF-JFKTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80159BNPF-JHKTFG
Order 'ic volt detector 100ms snt-4a - S-80159BNPF-JHKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80159BNPF-JHKTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80159CLPF-JJKTFG
Order 'ic volt detector 200ms snt-4a - S-80159CLPF-JJKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80159CLPF-JJKTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80159CNPF-JLKTFG
Order 'ic volt detector 200ms snt-4a - S-80159CNPF-JLKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80159CNPF-JLKTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C19-I4T1G
Order 'ic volt detector 19v snt-4a - S-1000C19-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80859CLPF-B7KTFG
Send this link via E-Mail
Help With This Screen
