IC VOLT DETECTOR 3.9V TO-92 - S-80839CLY-B-G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80839CLY-B-G-ND |
1000 |
.47600 |
Extended Price
476.00 |
| Manufacturer Part Number | S-80839CLY-B-G | |||
| Description | IC VOLT DETECTOR 3.9V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80839CLY-B-G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.9V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80839CLY B G S80839CLYBG |
S-80839CLY-B-G Specification Sheet
IC VOLT DETECTOR 3.9V TO-92 - S-80839CLY-B-G (S-80839CLY-B-G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT DETECTOR 3.9V TO-92 - S-80839CLY-B-G
Order 'ic volt detector 3.9v to-92 - S-80839CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80839CLY-B-G-ND.
IC VOLT DETECTOR 3.9V TO-92 - S-80839CNY-B-G
Order 'ic volt detector 3.9v to-92 - S-80839CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80839CNY-B-G-ND.
IC VOLT DETECTOR 39V SNT-4A - S-1000C39-I4T1G
Order 'ic volt detector 39v snt-4a - S-1000C39-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C39-I4T1G-ND.
IC VOLT DETECTOR 39V SOT23-5 - S-1000C39-M5T1G
Order 'ic volt detector 39v sot23-5 - S-1000C39-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C39-M5T1G-ND.
IC VOLT DETECTOR 39V SC-82AB - S-1000C39-N4T1G
Order 'ic volt detector 39v sc-82ab - S-1000C39-N4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C39-N4T1G-ND.
IC VOLT DETECTOR 1.5V TO-92 - S-80815CLY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CLY-B-G-ND.
IC VOLT DETECTOR 1.5V TO-92 - S-80815CNY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CNY-B-G-ND.
IC VOLT DETECTOR 1.6V TO-92 - S-80816CLY-B-G
Order 'ic volt detector 1.6v to-92 - S-80816CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CLY-B-G-ND.
IC VOLT DETECTOR 1.6V TO-92 - S-80816CNY-B-G
Order 'ic volt detector 1.6v to-92 - S-80816CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CNY-B-G-ND.
IC VOLT DETECTOR 1.7V TO-92 - S-80817CLY-B-G
Order 'ic volt detector 1.7v to-92 - S-80817CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CLY-B-G-ND.
IC VOLT DETECTOR 1.7V TO-92 - S-80817CNY-B-G
Order 'ic volt detector 1.7v to-92 - S-80817CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CNY-B-G-ND.
IC VOLT DETECTOR 1.8V TO-92 - S-80818CLY-B-G
Order 'ic volt detector 1.8v to-92 - S-80818CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CLY-B-G-ND.
IC VOLT DETECTOR 1.8V TO-92 - S-80818CNY-B-G
Order 'ic volt detector 1.8v to-92 - S-80818CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CNY-B-G-ND.
IC VOLT DETECTOR 1.9V TO-92 - S-80819CLY-B-G
Order 'ic volt detector 1.9v to-92 - S-80819CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CLY-B-G-ND.
IC VOLT DETECTOR 1.9V TO-92 - S-80819CNY-B-G
Order 'ic volt detector 1.9v to-92 - S-80819CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CNY-B-G-ND.
Send this link via E-Mail
Help With This Screen