IC VOLT DETECTOR 3.3V SNT-4A - S-80833CLPF-B6STFG
| Digi-Key Part Number | S-80833CLPF-B6STFG-ND |
5000 |
.45900 |
Extended Price
2295.00 |
| Manufacturer Part Number | S-80833CLPF-B6STFG | |||
| Description | IC VOLT DETECTOR 3.3V SNT-4A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80833CLPF-B6STFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80833CLPF B6STFG S80833CLPFB6STFG |
S-80833CLPF-B6STFG Specification Sheet
IC VOLT DETECTOR 3.3V SNT-4A - S-80833CLPF-B6STFG (S-80833CLPF-B6STFG-ND)
Related parts:IC VOLT DETECTOR 3.3V SNT-4A - S-80833CLPF-B6STFG
Order 'ic volt detector 3.3v snt-4a - S-80833CLPF-B6STFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80833CLPF-B6STFG-ND.
IC VOLT DETECT 2.2V 50MS SNT-4A - S-80122ALPF-JAHTFG
Order 'ic volt detect 2.2v 50ms snt-4a - S-80122ALPF-JAHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122ALPF-JAHTFG-ND.
IC VOLT DETECT 2.2V 50MS SNT-4A - S-80122ANPF-JCHTFG
Order 'ic volt detect 2.2v 50ms snt-4a - S-80122ANPF-JCHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122ANPF-JCHTFG-ND.
IC VOLT DETECT 2.2V 100MS SNT-4A - S-80122BLPF-JEHTFG
Order 'ic volt detect 2.2v 100ms snt-4a - S-80122BLPF-JEHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122BLPF-JEHTFG-ND.
IC VOLT DETECT 2.2V 100MS SNT-4A - S-80122BNPF-JGHTFG
Order 'ic volt detect 2.2v 100ms snt-4a - S-80122BNPF-JGHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122BNPF-JGHTFG-ND.
IC VOLT DETECT 2.2V 200MS SNT-4A - S-80122CLPF-JIHTFG
Order 'ic volt detect 2.2v 200ms snt-4a - S-80122CLPF-JIHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122CLPF-JIHTFG-ND.
IC VOLT DETECT 2.2V 200MS SNT-4A - S-80122CNPF-JKHTFG
Order 'ic volt detect 2.2v 200ms snt-4a - S-80122CNPF-JKHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122CNPF-JKHTFG-ND.
IC VOLT DETECTOR 15V SNT-4A - S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
IC VOLT DETECTOR 16V SNT-4A - S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
IC VOLT DETECTOR 17V SNT-4A - S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
IC VOLT DETECTOR 18V SNT-4A - S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
IC VOLT DETECTOR 19V SNT-4A - S-1000C19-I4T1G
Order 'ic volt detector 19v snt-4a - S-1000C19-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-I4T1G-ND.
IC VOLT DETECTOR 20V SNT-4A - S-1000C20-I4T1G
Order 'ic volt detector 20v snt-4a - S-1000C20-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C20-I4T1G-ND.
IC VOLT DETECTOR 21V SNT-4A - S-1000C21-I4T1G
Order 'ic volt detector 21v snt-4a - S-1000C21-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C21-I4T1G-ND.
IC VOLT DETECTOR 22V SNT-4A - S-1000C22-I4T1G
Order 'ic volt detector 22v snt-4a - S-1000C22-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C22-I4T1G-ND.
Send this link via E-Mail
Help With This Screen