IC VOLT DETECTOR 3.3V SC-82AB - S-80833CLNB-B6ST2G
| Digi-Key Part Number | S-80833CLNB-B6ST2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80833CLNB-B6ST2G | |||
| Description | IC VOLT DETECTOR 3.3V SC-82AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80833CLNB-B6ST2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SC-82AB |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80833CLNB B6ST2G S80833CLNBB6ST2G |
S-80833CLNB-B6ST2G Specification Sheet
IC VOLT DETECTOR 3.3V SC-82AB - S-80833CLNB-B6ST2G (S-80833CLNB-B6ST2G-ND)
Related parts:IC VOLT DETECTOR 3.3V SC-82AB - S-80833CLNB-B6ST2G
Order 'ic volt detector 3.3v sc-82ab - S-80833CLNB-B6ST2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80833CLNB-B6ST2G-ND.
IC VOLT DETECT CMOS 0.9V SC-82AB - NCP304HSQ09T1G
Order 'ic volt detect cmos 0.9v sc-82ab - NCP304HSQ09T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ09T1G-ND.
IC VOLT DETECT CMOS 0.9V SC-82AB - NCP304HSQ09T1
Order 'ic volt detect cmos 0.9v sc-82ab - NCP304HSQ09T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ09T1-ND.
IC VOLT DETECT CMOS 1.8V SC-82AB - NCP304HSQ18T1G
Order 'ic volt detect cmos 1.8v sc-82ab - NCP304HSQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ18T1G-ND.
IC VOLT DETECT CMOS 1.8V SC-82AB - NCP304HSQ18T1
Order 'ic volt detect cmos 1.8v sc-82ab - NCP304HSQ18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ18T1-ND.
IC VOLT DETECT CMOS 2.0V SC-82AB - NCP304HSQ20T1G
Order 'ic volt detect cmos 2.0v sc-82ab - NCP304HSQ20T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ20T1G-ND.
IC VOLT DETECT CMOS 2.0V SC-82AB - NCP304HSQ20T1
Order 'ic volt detect cmos 2.0v sc-82ab - NCP304HSQ20T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ20T1-ND.
IC VOLT DETECT CMOS 2.2V SC-82AB - NCP304HSQ22T1G
Order 'ic volt detect cmos 2.2v sc-82ab - NCP304HSQ22T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ22T1G-ND.
IC VOLT DETECT CMOS 2.2V SC-82AB - NCP304HSQ22T1
Order 'ic volt detect cmos 2.2v sc-82ab - NCP304HSQ22T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ22T1-ND.
IC VOLT DETECT CMOS 2.7V SC-82AB - NCP304HSQ27T1G
Order 'ic volt detect cmos 2.7v sc-82ab - NCP304HSQ27T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ27T1G-ND.
IC VOLT DETECT CMOS 2.7V SC-82AB - NCP304HSQ27T1
Order 'ic volt detect cmos 2.7v sc-82ab - NCP304HSQ27T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ27T1-ND.
IC VOLT DETECT CMOS 3.0V SC-82AB - NCP304HSQ30T1G
Order 'ic volt detect cmos 3.0v sc-82ab - NCP304HSQ30T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ30T1G-ND.
IC VOLT DETECT CMOS 3.0V SC-82AB - NCP304HSQ30T1
Order 'ic volt detect cmos 3.0v sc-82ab - NCP304HSQ30T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ30T1-ND.
IC VOLT DETECT CMOS 4.5V SC-82AB - NCP304HSQ45T1G
Order 'ic volt detect cmos 4.5v sc-82ab - NCP304HSQ45T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ45T1G-ND.
IC VOLT DETECT CMOS 4.5V SC-82AB - NCP304HSQ45T1
Order 'ic volt detect cmos 4.5v sc-82ab - NCP304HSQ45T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP304HSQ45T1-ND.
Send this link via E-Mail
Help With This Screen