Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC30DCMN-S288
CONN EDGECARD 60POS .100 WW - EBC30DCMN-S288 - Connectors
| Digi-Key Part Number | EBC30DCMN-S288-ND |
10 |
7.03500 |
Extended Price
70.35 |
| Manufacturer Part Number | EBC30DCMN-S288 | |||
| Description | CONN EDGECARD 60POS .100 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC30DCMN-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC30DCMN S288 EBC30DCMNS288 |
EBC30DCMN-S288 Specification Sheet
CONN EDGECARD 60POS .100 WW - EBC30DCMN-S288 (EBC30DCMN-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC30DCMN-S288Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC30DCMN-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMD-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMH-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMI-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMT-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC30DCMD-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC30DCMH-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC30DCMI-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ECC30DCMN-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC30DCMT-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DCMD-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DCMH-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DCMI-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC50DCMN-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC50DCMT-S288
Order 'conn edgecard 100pos .100 ww - EBC50DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCMT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC30DCMN-S288
Send this link via E-Mail
Help With This Screen
