IC VOLT DETECTOR 3.0V TO-92 - S-80830CLY-B-G
| Digi-Key Part Number | S-80830CLY-B-G-ND |
1000 |
.47600 |
Extended Price
476.00 |
| Manufacturer Part Number | S-80830CLY-B-G | |||
| Description | IC VOLT DETECTOR 3.0V TO-92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80830CLY-B-G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80830CLY B G S80830CLYBG |
S-80830CLY-B-G Specification Sheet
IC VOLT DETECTOR 3.0V TO-92 - S-80830CLY-B-G (S-80830CLY-B-G-ND)
Related parts:IC VOLT DETECTOR 4.0V OD TO-92 - S-80840CNY-B-G
Order 'ic volt detector 4.0v od to-92 - S-80840CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1013-ND.
IC VOLT DETECTOR 4.5V OD TO-92 - S-80845CNY-B-G
Order 'ic volt detector 4.5v od to-92 - S-80845CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1015-ND.
IC VOLT DETECTOR 3.0V TO-92 - S-80830CLY-B-G
Order 'ic volt detector 3.0v to-92 - S-80830CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80830CLY-B-G-ND.
IC VOLT DETECTOR 2.5V OD SOT89-3 - S-80825CNUA-B8KT2G
Order 'ic volt detector 2.5v od sot89-3 - S-80825CNUA-B8KT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1010-1-ND.
IC VOLT DETECTOR 2.5V OD SOT89-3 - S-80825CNUA-B8KT2G
Order 'ic volt detector 2.5v od sot89-3 - S-80825CNUA-B8KT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1010-2-ND.
IC VOLT DETECTOR 2.5V OD SOT89-3 - S-80825CNUA-B8KT2G
Order 'ic volt detector 2.5v od sot89-3 - S-80825CNUA-B8KT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1010-6-ND.
IC VOLT DETECTOR 4.0V OD SOT89-3 - S-80840CNUA-B8ZT2G
Order 'ic volt detector 4.0v od sot89-3 - S-80840CNUA-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1012-1-ND.
IC VOLT DETECTOR 4.0V OD SOT89-3 - S-80840CNUA-B8ZT2G
Order 'ic volt detector 4.0v od sot89-3 - S-80840CNUA-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1012-2-ND.
IC VOLT DETECTOR 4.0V OD SOT89-3 - S-80840CNUA-B8ZT2G
Order 'ic volt detector 4.0v od sot89-3 - S-80840CNUA-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1012-6-ND.
IC VOLT DETECTOR 4.6V OD SOT89-3 - S-80846CNUA-B87T2G
Order 'ic volt detector 4.6v od sot89-3 - S-80846CNUA-B87T2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1016-1-ND.
IC VOLT DETECTOR 4.6V OD SOT89-3 - S-80846CNUA-B87T2G
Order 'ic volt detector 4.6v od sot89-3 - S-80846CNUA-B87T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1016-2-ND.
IC VOLT DETECTOR 4.6V OD SOT89-3 - S-80846CNUA-B87T2G
Order 'ic volt detector 4.6v od sot89-3 - S-80846CNUA-B87T2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1016-6-ND.
IC VOLT DETECTOR 1.5V SOT89-3 - S-80815CLUA-B6AT2G
Order 'ic volt detector 1.5v sot89-3 - S-80815CLUA-B6AT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CLUA-B6AT2G-ND.
IC VOLT DETECTOR 1.5V TO-92 - S-80815CLY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CLY-B-G-ND.
IC VOLT DETECTOR 1.5V SOT89-3 - S-80815CNUA-B8AT2G
Order 'ic volt detector 1.5v sot89-3 - S-80815CNUA-B8AT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CNUA-B8AT2G-ND.
Send this link via E-Mail
Help With This Screen