IC VOLT DETECTOR 2.9V SOT23-5 - S-80829CNMC-B8OT2G
| Digi-Key Part Number | S-80829CNMC-B8OT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80829CNMC-B8OT2G | |||
| Description | IC VOLT DETECTOR 2.9V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80829CNMC-B8OT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.9V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80829CNMC B8OT2G S80829CNMCB8OT2G |
S-80829CNMC-B8OT2G Specification Sheet
IC VOLT DETECTOR 2.9V SOT23-5 - S-80829CNMC-B8OT2G (S-80829CNMC-B8OT2G-ND)
Related parts:IC VOLT DETECTOR 2.1V OD SOT23-5 - S-80821CNMC-B8GT2G
Order 'ic volt detector 2.1v od sot23-5 - S-80821CNMC-B8GT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1008-1-ND.
IC VOLT DETECTOR 2.1V OD SOT23-5 - S-80821CNMC-B8GT2G
Order 'ic volt detector 2.1v od sot23-5 - S-80821CNMC-B8GT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1008-2-ND.
IC VOLT DETECTOR 2.1V OD SOT23-5 - S-80821CNMC-B8GT2G
Order 'ic volt detector 2.1v od sot23-5 - S-80821CNMC-B8GT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1008-6-ND.
IC VOLT DETECTOR 3.0V OD SOT23-5 - S-80830CNMC-B8PT2G
Order 'ic volt detector 3.0v od sot23-5 - S-80830CNMC-B8PT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1011-1-ND.
IC VOLT DETECTOR 3.0V OD SOT23-5 - S-80830CNMC-B8PT2G
Order 'ic volt detector 3.0v od sot23-5 - S-80830CNMC-B8PT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1011-2-ND.
IC VOLT DETECTOR 3.0V OD SOT23-5 - S-80830CNMC-B8PT2G
Order 'ic volt detector 3.0v od sot23-5 - S-80830CNMC-B8PT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1011-6-ND.
IC VOLT DETECTOR 4.5V OD SOT23-5 - S-80845CNMC-B86T2G
Order 'ic volt detector 4.5v od sot23-5 - S-80845CNMC-B86T2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1014-1-ND.
IC VOLT DETECTOR 4.5V OD SOT23-5 - S-80845CNMC-B86T2G
Order 'ic volt detector 4.5v od sot23-5 - S-80845CNMC-B86T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1014-2-ND.
IC VOLT DETECTOR 4.5V OD SOT23-5 - S-80845CNMC-B86T2G
Order 'ic volt detector 4.5v od sot23-5 - S-80845CNMC-B86T2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1014-6-ND.
IC VOLT DETECTOR 2.9V SOT23-5 - S-80829CNMC-B8OT2G
Order 'ic volt detector 2.9v sot23-5 - S-80829CNMC-B8OT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80829CNMC-B8OT2G-ND.
IC VOLT DETECT 2.2V 50MS SOT23-5 - S-80122ALMC-JAHT2G
Order 'ic volt detect 2.2v 50ms sot23-5 - S-80122ALMC-JAHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122ALMC-JAHT2G-ND.
IC VOLT DETECT 2.2V 50MS SOT23-5 - S-80122ANMC-JCHT2G
Order 'ic volt detect 2.2v 50ms sot23-5 - S-80122ANMC-JCHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122ANMC-JCHT2G-ND.
IC VOLT DETCT 2.2V 100MS SOT23-5 - S-80122BLMC-JEHT2G
Order 'ic volt detct 2.2v 100ms sot23-5 - S-80122BLMC-JEHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122BLMC-JEHT2G-ND.
IC VOLT DETCT 2.2V 100MS SOT23-5 - S-80122BNMC-JGHT2G
Order 'ic volt detct 2.2v 100ms sot23-5 - S-80122BNMC-JGHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122BNMC-JGHT2G-ND.
IC VOLT DETCT 2.2V 200MS SOT23-5 - S-80122CLMC-JIHT2G
Order 'ic volt detct 2.2v 200ms sot23-5 - S-80122CLMC-JIHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122CLMC-JIHT2G-ND.
Send this link via E-Mail
Help With This Screen