IC VOLT DETECTOR 2.8V SOT89-3 - S-80828CLUA-B6NT2G
| Digi-Key Part Number | S-80828CLUA-B6NT2G-ND |
1000 |
.45200 |
Extended Price
452.00 |
| Manufacturer Part Number | S-80828CLUA-B6NT2G | |||
| Description | IC VOLT DETECTOR 2.8V SOT89-3 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80828CLUA-B6NT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-89-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80828CLUA B6NT2G S80828CLUAB6NT2G |
S-80828CLUA-B6NT2G Specification Sheet
IC VOLT DETECTOR 2.8V SOT89-3 - S-80828CLUA-B6NT2G (S-80828CLUA-B6NT2G-ND)
Related parts:IC VOLT DETECTOR 2.5V OD SOT89-3 - S-80825CNUA-B8KT2G
Order 'ic volt detector 2.5v od sot89-3 - S-80825CNUA-B8KT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1010-1-ND.
IC VOLT DETECTOR 2.5V OD SOT89-3 - S-80825CNUA-B8KT2G
Order 'ic volt detector 2.5v od sot89-3 - S-80825CNUA-B8KT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1010-2-ND.
IC VOLT DETECTOR 2.5V OD SOT89-3 - S-80825CNUA-B8KT2G
Order 'ic volt detector 2.5v od sot89-3 - S-80825CNUA-B8KT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1010-6-ND.
IC VOLT DETECTOR 4.0V OD SOT89-3 - S-80840CNUA-B8ZT2G
Order 'ic volt detector 4.0v od sot89-3 - S-80840CNUA-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1012-1-ND.
IC VOLT DETECTOR 4.0V OD SOT89-3 - S-80840CNUA-B8ZT2G
Order 'ic volt detector 4.0v od sot89-3 - S-80840CNUA-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1012-2-ND.
IC VOLT DETECTOR 4.0V OD SOT89-3 - S-80840CNUA-B8ZT2G
Order 'ic volt detector 4.0v od sot89-3 - S-80840CNUA-B8ZT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1012-6-ND.
IC VOLT DETECTOR 4.6V OD SOT89-3 - S-80846CNUA-B87T2G
Order 'ic volt detector 4.6v od sot89-3 - S-80846CNUA-B87T2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1016-1-ND.
IC VOLT DETECTOR 4.6V OD SOT89-3 - S-80846CNUA-B87T2G
Order 'ic volt detector 4.6v od sot89-3 - S-80846CNUA-B87T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1016-2-ND.
IC VOLT DETECTOR 4.6V OD SOT89-3 - S-80846CNUA-B87T2G
Order 'ic volt detector 4.6v od sot89-3 - S-80846CNUA-B87T2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1016-6-ND.
IC VOLT DETECTOR 2.8V SOT89-3 - S-80828CLUA-B6NT2G
Order 'ic volt detector 2.8v sot89-3 - S-80828CLUA-B6NT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80828CLUA-B6NT2G-ND.
IC VOLT DETECT 2.5V CMOS SOT89-3 - S-80825CLUA-B6KT2G
Order 'ic volt detect 2.5v cmos sot89-3 - S-80825CLUA-B6KT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1009-1-ND.
IC VOLT DETECT 2.5V CMOS SOT89-3 - S-80825CLUA-B6KT2G
Order 'ic volt detect 2.5v cmos sot89-3 - S-80825CLUA-B6KT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1009-2-ND.
IC VOLT DETECT 2.5V CMOS SOT89-3 - S-80825CLUA-B6KT2G
Order 'ic volt detect 2.5v cmos sot89-3 - S-80825CLUA-B6KT2G' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1009-6-ND.
IC VOLT DETECTOR LP 2.20V SC70-3 - MAX6375XR22-T
Order 'ic volt detector lp 2.20v sc70-3 - MAX6375XR22-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR22-T-ND.
IC VOLT DETECTOR LP 2.50V SC70-3 - MAX6375XR25-T
Order 'ic volt detector lp 2.50v sc70-3 - MAX6375XR25-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR25-T-ND.
Send this link via E-Mail
Help With This Screen