IC VOLT DETECTOR 2.7V TO-92 - S-80827CLY-B-G
| Digi-Key Part Number | S-80827CLY-B-G-ND |
1000 |
.47600 |
Extended Price
476.00 |
| Manufacturer Part Number | S-80827CLY-B-G | |||
| Description | IC VOLT DETECTOR 2.7V TO-92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80827CLY-B-G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80827CLY B G S80827CLYBG |
S-80827CLY-B-G Specification Sheet
IC VOLT DETECTOR 2.7V TO-92 - S-80827CLY-B-G (S-80827CLY-B-G-ND)
Related parts:IC VOLT DETECTOR 4.0V OD TO-92 - S-80840CNY-B-G
Order 'ic volt detector 4.0v od to-92 - S-80840CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1013-ND.
IC VOLT DETECTOR 4.5V OD TO-92 - S-80845CNY-B-G
Order 'ic volt detector 4.5v od to-92 - S-80845CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1015-ND.
IC VOLT DETECTOR 2.7V TO-92 - S-80827CLY-B-G
Order 'ic volt detector 2.7v to-92 - S-80827CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80827CLY-B-G-ND.
IC VOLT DETECTOR 1.5V TO-92 - S-80815CLY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CLY-B-G-ND.
IC VOLT DETECTOR 1.5V TO-92 - S-80815CNY-B-G
Order 'ic volt detector 1.5v to-92 - S-80815CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80815CNY-B-G-ND.
IC VOLT DETECTOR 1.6V TO-92 - S-80816CLY-B-G
Order 'ic volt detector 1.6v to-92 - S-80816CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CLY-B-G-ND.
IC VOLT DETECTOR 1.6V TO-92 - S-80816CNY-B-G
Order 'ic volt detector 1.6v to-92 - S-80816CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80816CNY-B-G-ND.
IC VOLT DETECTOR 1.7V TO-92 - S-80817CLY-B-G
Order 'ic volt detector 1.7v to-92 - S-80817CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CLY-B-G-ND.
IC VOLT DETECTOR 1.7V TO-92 - S-80817CNY-B-G
Order 'ic volt detector 1.7v to-92 - S-80817CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80817CNY-B-G-ND.
IC VOLT DETECTOR 1.8V TO-92 - S-80818CLY-B-G
Order 'ic volt detector 1.8v to-92 - S-80818CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CLY-B-G-ND.
IC VOLT DETECTOR 1.8V TO-92 - S-80818CNY-B-G
Order 'ic volt detector 1.8v to-92 - S-80818CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80818CNY-B-G-ND.
IC VOLT DETECTOR 1.9V TO-92 - S-80819CLY-B-G
Order 'ic volt detector 1.9v to-92 - S-80819CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CLY-B-G-ND.
IC VOLT DETECTOR 1.9V TO-92 - S-80819CNY-B-G
Order 'ic volt detector 1.9v to-92 - S-80819CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80819CNY-B-G-ND.
IC VOLT DETECTOR 2.0V TO-92 - S-80820CLY-B-G
Order 'ic volt detector 2.0v to-92 - S-80820CLY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80820CLY-B-G-ND.
IC VOLT DETECTOR 2.0V TO-92 - S-80820CNY-B-G
Order 'ic volt detector 2.0v to-92 - S-80820CNY-B-G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80820CNY-B-G-ND.
Send this link via E-Mail
Help With This Screen