Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMH
CONN EDGECARD 60POS .100 WW - EBC30DCMH - Connectors
| Digi-Key Part Number | EBC30DCMH-ND |
10 |
6.16500 |
Extended Price
61.65 |
| Manufacturer Part Number | EBC30DCMH | |||
| Description | CONN EDGECARD 60POS .100 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC30DCMH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC30DCMH EBC30DCMH |
EBC30DCMH Specification Sheet
CONN EDGECARD 60POS .100 WW - EBC30DCMH (EBC30DCMH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMH
Order 'conn edgecard 60pos .100 ww - EBC30DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMH-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMD
Order 'conn edgecard 60pos .100 ww - EBC30DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMD-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMI
Order 'conn edgecard 60pos .100 ww - EBC30DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMI-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBC30DCMN-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMS
Order 'conn edgecard 60pos .100 ww - EBC30DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMT
Order 'conn edgecard 60pos .100 ww - EBC30DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBC30DCMT-S288
Order 'conn edgecard 60pos .100 ww - EBC30DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC30DCMD
Order 'conn edgecard 60pos .100 ww - ECC30DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC30DCMD-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC30DCMH
Order 'conn edgecard 60pos .100 ww - ECC30DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ECC30DCMH-S288
Order 'conn edgecard 60pos .100 ww - ECC30DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC30DCMI
Order 'conn edgecard 60pos .100 ww - ECC30DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC30DCMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC30DCMH
Send this link via E-Mail
Help With This Screen
