IC VOLT DETECTOR 50MS SNT-4A - S-80156ANPF-JDHTFG
| Digi-Key Part Number | S-80156ANPF-JDHTFG-ND |
5000 |
.45900 |
Extended Price
2295.00 |
| Manufacturer Part Number | S-80156ANPF-JDHTFG | |||
| Description | IC VOLT DETECTOR 50MS SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80156ANPF-JDHTFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 32.5 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.6V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80156ANPF JDHTFG S80156ANPFJDHTFG |
S-80156ANPF-JDHTFG Specification Sheet
IC VOLT DETECTOR 50MS SNT-4A - S-80156ANPF-JDHTFG (S-80156ANPF-JDHTFG-ND)
Related parts :IC VOLT DETECTOR 50MS SNT-4A - S-80156ANPF-JDHTFG
Order 'ic volt detector 50ms snt-4a - S-80156ANPF-JDHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80156ANPF-JDHTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80123ALPF-JAITFG
Order 'ic volt detector 50ms snt-4a - S-80123ALPF-JAITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123ALPF-JAITFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80123ANPF-JCITFG
Order 'ic volt detector 50ms snt-4a - S-80123ANPF-JCITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123ANPF-JCITFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80124ALPF-JAJTFG
Order 'ic volt detector 50ms snt-4a - S-80124ALPF-JAJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124ALPF-JAJTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80124ANPF-JCJTFG
Order 'ic volt detector 50ms snt-4a - S-80124ANPF-JCJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124ANPF-JCJTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80125ALPF-JAKTFG
Order 'ic volt detector 50ms snt-4a - S-80125ALPF-JAKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125ALPF-JAKTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80125ANPF-JCKTFG
Order 'ic volt detector 50ms snt-4a - S-80125ANPF-JCKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125ANPF-JCKTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80126ALPF-JALTFG
Order 'ic volt detector 50ms snt-4a - S-80126ALPF-JALTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126ALPF-JALTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80126ANPF-JCLTFG
Order 'ic volt detector 50ms snt-4a - S-80126ANPF-JCLTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126ANPF-JCLTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80127ALPF-JAMTFG
Order 'ic volt detector 50ms snt-4a - S-80127ALPF-JAMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127ALPF-JAMTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80127ANPF-JCMTFG
Order 'ic volt detector 50ms snt-4a - S-80127ANPF-JCMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127ANPF-JCMTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80128ALPF-JANTFG
Order 'ic volt detector 50ms snt-4a - S-80128ALPF-JANTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128ALPF-JANTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80128ANPF-JCNTFG
Order 'ic volt detector 50ms snt-4a - S-80128ANPF-JCNTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128ANPF-JCNTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80129ALPF-JAOTFG
Order 'ic volt detector 50ms snt-4a - S-80129ALPF-JAOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129ALPF-JAOTFG-ND.
IC VOLT DETECTOR 50MS SNT-4A - S-80129ANPF-JCOTFG
Order 'ic volt detector 50ms snt-4a - S-80129ANPF-JCOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129ANPF-JCOTFG-ND.
Send this link via E-Mail
Help With This Screen