IC VOLT DETECTOR 200MS SNT-4A - S-80151CNPF-JLCTFG
| Digi-Key Part Number | S-80151CNPF-JLCTFG-ND |
5000 |
.45900 |
Extended Price
2295.00 |
| Manufacturer Part Number | S-80151CNPF-JLCTFG | |||
| Description | IC VOLT DETECTOR 200MS SNT-4A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80151CNPF-JLCTFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 130 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80151CNPF JLCTFG S80151CNPFJLCTFG |
S-80151CNPF-JLCTFG Specification Sheet
IC VOLT DETECTOR 200MS SNT-4A - S-80151CNPF-JLCTFG (S-80151CNPF-JLCTFG-ND)
Related parts:IC VOLT DETECTOR 200MS SNT-4A - S-80151CNPF-JLCTFG
Order 'ic volt detector 200ms snt-4a - S-80151CNPF-JLCTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80151CNPF-JLCTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80123CLPF-JIITFG
Order 'ic volt detector 200ms snt-4a - S-80123CLPF-JIITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123CLPF-JIITFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80123CNPF-JKITFG
Order 'ic volt detector 200ms snt-4a - S-80123CNPF-JKITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123CNPF-JKITFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80124CLPF-JIJTFG
Order 'ic volt detector 200ms snt-4a - S-80124CLPF-JIJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124CLPF-JIJTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80124CNPF-JKJTFG
Order 'ic volt detector 200ms snt-4a - S-80124CNPF-JKJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124CNPF-JKJTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80125CLPF-JIKTFG
Order 'ic volt detector 200ms snt-4a - S-80125CLPF-JIKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125CLPF-JIKTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80125CNPF-JKKTFG
Order 'ic volt detector 200ms snt-4a - S-80125CNPF-JKKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125CNPF-JKKTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80126CLPF-JILTFG
Order 'ic volt detector 200ms snt-4a - S-80126CLPF-JILTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126CLPF-JILTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80126CNPF-JKLTFG
Order 'ic volt detector 200ms snt-4a - S-80126CNPF-JKLTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126CNPF-JKLTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80127CLPF-JIMTFG
Order 'ic volt detector 200ms snt-4a - S-80127CLPF-JIMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127CLPF-JIMTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80127CNPF-JKMTFG
Order 'ic volt detector 200ms snt-4a - S-80127CNPF-JKMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127CNPF-JKMTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80128CLPF-JINTFG
Order 'ic volt detector 200ms snt-4a - S-80128CLPF-JINTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128CLPF-JINTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80128CNPF-JKNTFG
Order 'ic volt detector 200ms snt-4a - S-80128CNPF-JKNTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128CNPF-JKNTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80129CLPF-JIOTFG
Order 'ic volt detector 200ms snt-4a - S-80129CLPF-JIOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129CLPF-JIOTFG-ND.
IC VOLT DETECTOR 200MS SNT-4A - S-80129CNPF-JKOTFG
Order 'ic volt detector 200ms snt-4a - S-80129CNPF-JKOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129CNPF-JKOTFG-ND.
Send this link via E-Mail
Help With This Screen