IC VOLT DETECTOR 100MS SNT-4A - S-80151BNPF-JHCTFG
| Digi-Key Part Number | S-80151BNPF-JHCTFG-ND |
5000 |
.45900 |
Extended Price
2295.00 |
| Manufacturer Part Number | S-80151BNPF-JHCTFG | |||
| Description | IC VOLT DETECTOR 100MS SNT-4A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80151BNPF-JHCTFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 65 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80151BNPF JHCTFG S80151BNPFJHCTFG |
S-80151BNPF-JHCTFG Specification Sheet
IC VOLT DETECTOR 100MS SNT-4A - S-80151BNPF-JHCTFG (S-80151BNPF-JHCTFG-ND)
Related parts:IC VOLT DETECTOR 100MS SNT-4A - S-80151BNPF-JHCTFG
Order 'ic volt detector 100ms snt-4a - S-80151BNPF-JHCTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80151BNPF-JHCTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80123BLPF-JEITFG
Order 'ic volt detector 100ms snt-4a - S-80123BLPF-JEITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123BLPF-JEITFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80123BNPF-JGITFG
Order 'ic volt detector 100ms snt-4a - S-80123BNPF-JGITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123BNPF-JGITFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80124BLPF-JEJTFG
Order 'ic volt detector 100ms snt-4a - S-80124BLPF-JEJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124BLPF-JEJTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80124BNPF-JGJTFG
Order 'ic volt detector 100ms snt-4a - S-80124BNPF-JGJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124BNPF-JGJTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80125BLPF-JEKTFG
Order 'ic volt detector 100ms snt-4a - S-80125BLPF-JEKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125BLPF-JEKTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80125BNPF-JGKTFG
Order 'ic volt detector 100ms snt-4a - S-80125BNPF-JGKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125BNPF-JGKTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80126BLPF-JELTFG
Order 'ic volt detector 100ms snt-4a - S-80126BLPF-JELTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126BLPF-JELTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80126BNPF-JGLTFG
Order 'ic volt detector 100ms snt-4a - S-80126BNPF-JGLTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126BNPF-JGLTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80127BLPF-JEMTFG
Order 'ic volt detector 100ms snt-4a - S-80127BLPF-JEMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127BLPF-JEMTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80127BNPF-JGMTFG
Order 'ic volt detector 100ms snt-4a - S-80127BNPF-JGMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127BNPF-JGMTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80128BLPF-JENTFG
Order 'ic volt detector 100ms snt-4a - S-80128BLPF-JENTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128BLPF-JENTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80128BNPF-JGNTFG
Order 'ic volt detector 100ms snt-4a - S-80128BNPF-JGNTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128BNPF-JGNTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80129BLPF-JEOTFG
Order 'ic volt detector 100ms snt-4a - S-80129BLPF-JEOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129BLPF-JEOTFG-ND.
IC VOLT DETECTOR 100MS SNT-4A - S-80129BNPF-JGOTFG
Order 'ic volt detector 100ms snt-4a - S-80129BNPF-JGOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129BNPF-JGOTFG-ND.
Send this link via E-Mail
Help With This Screen