IC VOLT DETECTOR 100MS SOT23-5 - S-80151BNMC-JHCT2G
| Digi-Key Part Number | S-80151BNMC-JHCT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80151BNMC-JHCT2G | |||
| Description | IC VOLT DETECTOR 100MS SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80151BNMC-JHCT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 65 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80151BNMC JHCT2G S80151BNMCJHCT2G |
S-80151BNMC-JHCT2G Specification Sheet
IC VOLT DETECTOR 100MS SOT23-5 - S-80151BNMC-JHCT2G (S-80151BNMC-JHCT2G-ND)
Related parts:IC VOLT DETECTOR 100MS SOT23-5 - S-80151BNMC-JHCT2G
Order 'ic volt detector 100ms sot23-5 - S-80151BNMC-JHCT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80151BNMC-JHCT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80123BLMC-JEIT2G
Order 'ic volt detector 100ms sot23-5 - S-80123BLMC-JEIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123BLMC-JEIT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80123BNMC-JGIT2G
Order 'ic volt detector 100ms sot23-5 - S-80123BNMC-JGIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123BNMC-JGIT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80124BLMC-JEJT2G
Order 'ic volt detector 100ms sot23-5 - S-80124BLMC-JEJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124BLMC-JEJT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80124BNMC-JGJT2G
Order 'ic volt detector 100ms sot23-5 - S-80124BNMC-JGJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124BNMC-JGJT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80125BLMC-JEKT2G
Order 'ic volt detector 100ms sot23-5 - S-80125BLMC-JEKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125BLMC-JEKT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80125BNMC-JGKT2G
Order 'ic volt detector 100ms sot23-5 - S-80125BNMC-JGKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125BNMC-JGKT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80126BLMC-JELT2G
Order 'ic volt detector 100ms sot23-5 - S-80126BLMC-JELT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126BLMC-JELT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80126BNMC-JGLT2G
Order 'ic volt detector 100ms sot23-5 - S-80126BNMC-JGLT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126BNMC-JGLT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80127BLMC-JEMT2G
Order 'ic volt detector 100ms sot23-5 - S-80127BLMC-JEMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127BLMC-JEMT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80127BNMC-JGMT2G
Order 'ic volt detector 100ms sot23-5 - S-80127BNMC-JGMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127BNMC-JGMT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80128BLMC-JENT2G
Order 'ic volt detector 100ms sot23-5 - S-80128BLMC-JENT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128BLMC-JENT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80128BNMC-JGNT2G
Order 'ic volt detector 100ms sot23-5 - S-80128BNMC-JGNT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128BNMC-JGNT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80129BLMC-JEOT2G
Order 'ic volt detector 100ms sot23-5 - S-80129BLMC-JEOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129BLMC-JEOT2G-ND.
IC VOLT DETECTOR 100MS SOT23-5 - S-80129BNMC-JGOT2G
Order 'ic volt detector 100ms sot23-5 - S-80129BNMC-JGOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129BNMC-JGOT2G-ND.
Send this link via E-Mail
Help With This Screen