IC VOLT DETECTOR 200MS SOT23-5 - S-80150CNMC-JLBT2G
| Digi-Key Part Number | S-80150CNMC-JLBT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80150CNMC-JLBT2G | |||
| Description | IC VOLT DETECTOR 200MS SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80150CNMC-JLBT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 130 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80150CNMC JLBT2G S80150CNMCJLBT2G |
S-80150CNMC-JLBT2G Specification Sheet
IC VOLT DETECTOR 200MS SOT23-5 - S-80150CNMC-JLBT2G (S-80150CNMC-JLBT2G-ND)
Related parts:IC VOLT DETECTOR 200MS SOT23-5 - S-80150CNMC-JLBT2G
Order 'ic volt detector 200ms sot23-5 - S-80150CNMC-JLBT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80150CNMC-JLBT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80123CLMC-JIIT2G
Order 'ic volt detector 200ms sot23-5 - S-80123CLMC-JIIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123CLMC-JIIT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80123CNMC-JKIT2G
Order 'ic volt detector 200ms sot23-5 - S-80123CNMC-JKIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123CNMC-JKIT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80124CLMC-JIJT2G
Order 'ic volt detector 200ms sot23-5 - S-80124CLMC-JIJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124CLMC-JIJT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80124CNMC-JKJT2G
Order 'ic volt detector 200ms sot23-5 - S-80124CNMC-JKJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124CNMC-JKJT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80125CLMC-JIKT2G
Order 'ic volt detector 200ms sot23-5 - S-80125CLMC-JIKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125CLMC-JIKT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80125CNMC-JKKT2G
Order 'ic volt detector 200ms sot23-5 - S-80125CNMC-JKKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125CNMC-JKKT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80126CLMC-JILT2G
Order 'ic volt detector 200ms sot23-5 - S-80126CLMC-JILT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126CLMC-JILT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80126CNMC-JKLT2G
Order 'ic volt detector 200ms sot23-5 - S-80126CNMC-JKLT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126CNMC-JKLT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80127CLMC-JIMT2G
Order 'ic volt detector 200ms sot23-5 - S-80127CLMC-JIMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127CLMC-JIMT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80127CNMC-JKMT2G
Order 'ic volt detector 200ms sot23-5 - S-80127CNMC-JKMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127CNMC-JKMT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80128CLMC-JINT2G
Order 'ic volt detector 200ms sot23-5 - S-80128CLMC-JINT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128CLMC-JINT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80128CNMC-JKNT2G
Order 'ic volt detector 200ms sot23-5 - S-80128CNMC-JKNT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128CNMC-JKNT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80129CLMC-JIOT2G
Order 'ic volt detector 200ms sot23-5 - S-80129CLMC-JIOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129CLMC-JIOT2G-ND.
IC VOLT DETECTOR 200MS SOT23-5 - S-80129CNMC-JKOT2G
Order 'ic volt detector 200ms sot23-5 - S-80129CNMC-JKOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129CNMC-JKOT2G-ND.
Send this link via E-Mail
Help With This Screen