IC VOLT DETECTOR 50MS SOT23-5 - S-80134ALMC-JATT2G
| Digi-Key Part Number | S-80134ALMC-JATT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80134ALMC-JATT2G | |||
| Description | IC VOLT DETECTOR 50MS SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80134ALMC-JATT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 32.5 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80134ALMC JATT2G S80134ALMCJATT2G |
S-80134ALMC-JATT2G Specification Sheet
IC VOLT DETECTOR 50MS SOT23-5 - S-80134ALMC-JATT2G (S-80134ALMC-JATT2G-ND)
Related parts:IC VOLT DETECTOR 50MS SOT23-5 - S-80134ALMC-JATT2G
Order 'ic volt detector 50ms sot23-5 - S-80134ALMC-JATT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80134ALMC-JATT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80123ALMC-JAIT2G
Order 'ic volt detector 50ms sot23-5 - S-80123ALMC-JAIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123ALMC-JAIT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80123ANMC-JCIT2G
Order 'ic volt detector 50ms sot23-5 - S-80123ANMC-JCIT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80123ANMC-JCIT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80124ALMC-JAJT2G
Order 'ic volt detector 50ms sot23-5 - S-80124ALMC-JAJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124ALMC-JAJT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80124ANMC-JCJT2G
Order 'ic volt detector 50ms sot23-5 - S-80124ANMC-JCJT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80124ANMC-JCJT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80125ALMC-JAKT2G
Order 'ic volt detector 50ms sot23-5 - S-80125ALMC-JAKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125ALMC-JAKT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80125ANMC-JCKT2G
Order 'ic volt detector 50ms sot23-5 - S-80125ANMC-JCKT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80125ANMC-JCKT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80126ALMC-JALT2G
Order 'ic volt detector 50ms sot23-5 - S-80126ALMC-JALT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126ALMC-JALT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80126ANMC-JCLT2G
Order 'ic volt detector 50ms sot23-5 - S-80126ANMC-JCLT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80126ANMC-JCLT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80127ALMC-JAMT2G
Order 'ic volt detector 50ms sot23-5 - S-80127ALMC-JAMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127ALMC-JAMT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80127ANMC-JCMT2G
Order 'ic volt detector 50ms sot23-5 - S-80127ANMC-JCMT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80127ANMC-JCMT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80128ALMC-JANT2G
Order 'ic volt detector 50ms sot23-5 - S-80128ALMC-JANT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128ALMC-JANT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80128ANMC-JCNT2G
Order 'ic volt detector 50ms sot23-5 - S-80128ANMC-JCNT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80128ANMC-JCNT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80129ALMC-JAOT2G
Order 'ic volt detector 50ms sot23-5 - S-80129ALMC-JAOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129ALMC-JAOT2G-ND.
IC VOLT DETECTOR 50MS SOT23-5 - S-80129ANMC-JCOT2G
Order 'ic volt detector 50ms sot23-5 - S-80129ANMC-JCOT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80129ANMC-JCOT2G-ND.
Send this link via E-Mail
Help With This Screen