IC VOLT DETECT 2.2V 50MS SOT23-5 - S-80122ANMC-JCHT2G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-80122ANMC-JCHT2G-ND |
3000 |
.44200 |
Extended Price
1326.00 |
| Manufacturer Part Number | S-80122ANMC-JCHT2G | |||
| Description | IC VOLT DETECT 2.2V 50MS SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-80122ANMC-JCHT2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 32.5 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.2V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 80122ANMC JCHT2G S80122ANMCJCHT2G |
S-80122ANMC-JCHT2G Specification Sheet
IC VOLT DETECT 2.2V 50MS SOT23-5 - S-80122ANMC-JCHT2G (S-80122ANMC-JCHT2G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT DETECT 2.2V 50MS SOT23-5 - S-80122ANMC-JCHT2G
Order 'ic volt detect 2.2v 50ms sot23-5 - S-80122ANMC-JCHT2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80122ANMC-JCHT2G-ND.
IC VOLT DETECT N-CH 2.5V SOT23-5 - NJU7700F25-TE1
Order 'ic volt detect n-ch 2.5v sot23-5 - NJU7700F25-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7700F25-TE1CT-ND.
IC VOLT DETECT N-CH 2.5V SOT23-5 - NJU7700F25-TE1#
Order 'ic volt detect n-ch 2.5v sot23-5 - NJU7700F25-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7700F25-TE1#-ND.
IC VOLT DETECT N-CH 2.5V SOT23-5 - NJU7700F25-TE1
Order 'ic volt detect n-ch 2.5v sot23-5 - NJU7700F25-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7700F25-TE1TR-ND.
IC VOLT DETECT N-CH 2.7V SOT23-5 - NJU7700F27-TE1
Order 'ic volt detect n-ch 2.7v sot23-5 - NJU7700F27-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7700F27-TE1CT-ND.
IC VOLT DETECT N-CH 2.7V SOT23-5 - NJU7700F27-TE1#
Order 'ic volt detect n-ch 2.7v sot23-5 - NJU7700F27-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7700F27-TE1#-ND.
IC VOLT DETECT N-CH 2.7V SOT23-5 - NJU7700F27-TE1
Order 'ic volt detect n-ch 2.7v sot23-5 - NJU7700F27-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7700F27-TE1TR-ND.
IC VOLT DETECT N-CH 6.0V SOT23-5 - NJU7701F06-TE1
Order 'ic volt detect n-ch 6.0v sot23-5 - NJU7701F06-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7701F06-TE1CT-ND.
IC VOLT DETECT N-CH 6.0V SOT23-5 - NJU7701F06-TE1#
Order 'ic volt detect n-ch 6.0v sot23-5 - NJU7701F06-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7701F06-TE1#-ND.
IC VOLT DETECT N-CH 6.0V SOT23-5 - NJU7701F06-TE1
Order 'ic volt detect n-ch 6.0v sot23-5 - NJU7701F06-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7701F06-TE1TR-ND.
IC VOLT DETECT N-CH 15V SOT23-5 - S-1000N15-M5T1G
Order 'ic volt detect n-ch 15v sot23-5 - S-1000N15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000N15-M5T1G-ND.
IC VOLT DETECT N-CH 16V SOT23-5 - S-1000N16-M5T1G
Order 'ic volt detect n-ch 16v sot23-5 - S-1000N16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000N16-M5T1G-ND.
IC VOLT DETECT N-CH 17V SOT23-5 - S-1000N17-M5T1G
Order 'ic volt detect n-ch 17v sot23-5 - S-1000N17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000N17-M5T1G-ND.
IC VOLT DETECT N-CH 18V SOT23-5 - S-1000N18-M5T1G
Order 'ic volt detect n-ch 18v sot23-5 - S-1000N18-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000N18-M5T1G-ND.
IC VOLT DETECT N-CH 19V SOT23-5 - S-1000N19-M5T1G
Order 'ic volt detect n-ch 19v sot23-5 - S-1000N19-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000N19-M5T1G-ND.
Send this link via E-Mail
Help With This Screen