IC GATE NAND 2INP MINI LOG SC88A - S-75V00ANC-5V1-TFG
| Digi-Key Part Number | S-75V00ANC-5V1-TFG-ND |
3000 |
.18200 |
Extended Price
546.00 |
| Manufacturer Part Number | S-75V00ANC-5V1-TFG | |||
| Description | IC GATE NAND 2INP MINI LOG SC88A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-75V00ANC-5V1-TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | S-75V |
| Package / Case | SC-88A |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | - |
| Supply Voltage | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 75V00ANC 5V1 TFG S75V00ANC5V1TFG |
S-75V00ANC-5V1-TFG Specification Sheet
IC GATE NAND 2INP MINI LOG SC88A - S-75V00ANC-5V1-TFG (S-75V00ANC-5V1-TFG-ND)
Related parts:IC GATE NAND 2INP MINI LOG SC88A - S-75V00ANC-5V1-TFG
Order 'ic gate nand 2inp mini log sc88a - S-75V00ANC-5V1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V00ANC-5V1-TFG-ND.
IC GATE NAND 2INP MINI LOG SC88A - S-75L00ANC-5L1-TFG
Order 'ic gate nand 2inp mini log sc88a - S-75L00ANC-5L1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L00ANC-5L1-TFG-ND.
IC GATE XOR 2INP MINI LOG SC88A - S-75L86ANC-5L8-TFG
Order 'ic gate xor 2inp mini log sc88a - S-75L86ANC-5L8-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L86ANC-5L8-TFG-ND.
IC GATE XOR 2INP MINI LOG SC88A - S-75V86ANC-5V8-TFG
Order 'ic gate xor 2inp mini log sc88a - S-75V86ANC-5V8-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V86ANC-5V8-TFG-ND.
IC GATE NOR 2INP MINI LOG SC-88A - S-75L02ANC-5L3-TFG
Order 'ic gate nor 2inp mini log sc-88a - S-75L02ANC-5L3-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L02ANC-5L3-TFG-ND.
IC GATE AND 2INP MINI LOG SC-88A - S-75L08ANC-5L2-TFG
Order 'ic gate and 2inp mini log sc-88a - S-75L08ANC-5L2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L08ANC-5L2-TFG-ND.
IC GATE OR 2INP MINI LOG SC-88A - S-75L32ANC-5L4-TFG
Order 'ic gate or 2inp mini log sc-88a - S-75L32ANC-5L4-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L32ANC-5L4-TFG-ND.
IC GATE NOR 2INP MINI LOG SC-88A - S-75V02ANC-5V3-TFG
Order 'ic gate nor 2inp mini log sc-88a - S-75V02ANC-5V3-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V02ANC-5V3-TFG-ND.
IC GATE AND 2INP MINI LOG SC-88A - S-75V08ANC-5V2-TFG
Order 'ic gate and 2inp mini log sc-88a - S-75V08ANC-5V2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V08ANC-5V2-TFG-ND.
IC GATE OR 2INP MINI LOG SC-88A - S-75V32ANC-5V4-TFG
Order 'ic gate or 2inp mini log sc-88a - S-75V32ANC-5V4-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V32ANC-5V4-TFG-ND.
IC GATE NAND 2INP 74HC00 5-SSOP - TC7S00F(TE85L)
Order 'ic gate nand 2inp 74hc00 5-ssop - TC7S00F(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S00FCT-ND.
IC GATE NAND 2INP 74HC00 5-SSOP - TC7S00F(T5L,F,T)
Order 'ic gate nand 2inp 74hc00 5-ssop - TC7S00F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7S00FFCT-ND.
IC GATE NAND 2INP 74HC00 5-SSOP - TC7S00F(T5L,F,T)
Order 'ic gate nand 2inp 74hc00 5-ssop - TC7S00F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7S00FFTR-ND.
IC GATE NAND 2INP 74HC00 5-SSOP - TC7S00F(TE85L)
Order 'ic gate nand 2inp 74hc00 5-ssop - TC7S00F(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7S00FTR-ND.
IC GATE NAND QUAD 2INP 14-SOIC - 74LCX00MTR
Order 'ic gate nand quad 2inp 14-soic - 74LCX00MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1048-1-ND.
Send this link via E-Mail
Help With This Screen