IC GATE OR 2INP MINI LOG SC-88A - S-75L32ANC-5L4-TFG - Integrated Circuits (ICs)
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L32ANC-5L4-TFG
| Digi-Key Part Number | S-75L32ANC-5L4-TFG-ND |
3000 |
.20800 |
Extended Price
624.00 |
| Manufacturer Part Number | S-75L32ANC-5L4-TFG | |||
| Description | IC GATE OR 2INP MINI LOG SC-88A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-75L32ANC-5L4-TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | OR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 75L32ANC 5L4 TFG S75L32ANC5L4TFG |
S-75L32ANC-5L4-TFG Specification Sheet
IC GATE OR 2INP MINI LOG SC-88A - S-75L32ANC-5L4-TFG (S-75L32ANC-5L4-TFG-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L32ANC-5L4-TFGIC GATE OR 2INP MINI LOG SC-88A - S-75L32ANC-5L4-TFG
Order 'ic gate or 2inp mini log sc-88a - S-75L32ANC-5L4-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L32ANC-5L4-TFG-ND.
IC GATE NOR 2INP MINI LOG SC-88A - S-75L02ANC-5L3-TFG
Order 'ic gate nor 2inp mini log sc-88a - S-75L02ANC-5L3-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L02ANC-5L3-TFG-ND.
IC GATE AND 2INP MINI LOG SC-88A - S-75L08ANC-5L2-TFG
Order 'ic gate and 2inp mini log sc-88a - S-75L08ANC-5L2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L08ANC-5L2-TFG-ND.
IC GATE NOR 2INP MINI LOG SC-88A - S-75V02ANC-5V3-TFG
Order 'ic gate nor 2inp mini log sc-88a - S-75V02ANC-5V3-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V02ANC-5V3-TFG-ND.
IC GATE AND 2INP MINI LOG SC-88A - S-75V08ANC-5V2-TFG
Order 'ic gate and 2inp mini log sc-88a - S-75V08ANC-5V2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V08ANC-5V2-TFG-ND.
IC GATE OR 2INP MINI LOG SC-88A - S-75V32ANC-5V4-TFG
Order 'ic gate or 2inp mini log sc-88a - S-75V32ANC-5V4-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V32ANC-5V4-TFG-ND.
IC GATE NAND 2INP MINI LOG SC88A - S-75L00ANC-5L1-TFG
Order 'ic gate nand 2inp mini log sc88a - S-75L00ANC-5L1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L00ANC-5L1-TFG-ND.
IC GATE INVERTER MINI LOG SC-88A - S-75L04ANC-5L5-TFG
Order 'ic gate inverter mini log sc-88a - S-75L04ANC-5L5-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L04ANC-5L5-TFG-ND.
IC GATE NAND 2INP MINI LOG SC88A - S-75V00ANC-5V1-TFG
Order 'ic gate nand 2inp mini log sc88a - S-75V00ANC-5V1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V00ANC-5V1-TFG-ND.
IC GATE INVERTER MINI LOG SC-88A - S-75V04ANC-5V5-TFG
Order 'ic gate inverter mini log sc-88a - S-75V04ANC-5V5-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V04ANC-5V5-TFG-ND.
IC GATE XOR 2INP MINI LOG SC88A - S-75L86ANC-5L8-TFG
Order 'ic gate xor 2inp mini log sc88a - S-75L86ANC-5L8-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L86ANC-5L8-TFG-ND.
IC GATE XOR 2INP MINI LOG SC88A - S-75V86ANC-5V8-TFG
Order 'ic gate xor 2inp mini log sc88a - S-75V86ANC-5V8-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V86ANC-5V8-TFG-ND.
IC SCHM TRIGGER INVERTER SC-88A - S-75L14ANC-5LA-TFG
Order 'ic schm trigger inverter sc-88a - S-75L14ANC-5LA-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L14ANC-5LA-TFG-ND.
IC SCHM TRIGGER INVERTER SC-88A - S-75V14ANC-5VA-TFG
Order 'ic schm trigger inverter sc-88a - S-75V14ANC-5VA-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V14ANC-5VA-TFG-ND.
IC OP AMP 50UA SC-88A - S-89110ANC-1A1-TFG
Order 'ic op amp 50ua sc-88a - S-89110ANC-1A1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-89110ANC-1A1-TFG-ND.
Options for Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L32ANC-5L4-TFG
Send this link via E-Mail
Help With This Screen
