Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L04ANC-5L5-TFG
IC GATE INVERTER MINI LOG SC-88A - S-75L04ANC-5L5-TFG
| Digi-Key Part Number | S-75L04ANC-5L5-TFG-ND |
3000 |
.20800 |
Extended Price
624.00 |
| Manufacturer Part Number | S-75L04ANC-5L5-TFG | |||
| Description | IC GATE INVERTER MINI LOG SC-88A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-75L04ANC-5L5-TFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | Inverter |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Current - Output High, Low | 2.6mA, 2.6mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 75L04ANC 5L5 TFG S75L04ANC5L5TFG |
IC GATE INVERTER MINI LOG SC-88A - S-75L04ANC-5L5-TFG (S-75L04ANC-5L5-TFG-ND)
Related parts Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L04ANC-5L5-TFGSeiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L04ANC-5L5-TFG
Order 'ic gate inverter mini log sc-88a - S-75L04ANC-5L5-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L04ANC-5L5-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V S-75V04ANC-5V5-TFG
Order 'ic gate inverter mini log sc-88a - S-75V04ANC-5V5-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V04ANC-5V5-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L02ANC-5L3-TFG
Order 'ic gate nor 2inp mini log sc-88a - S-75L02ANC-5L3-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L02ANC-5L3-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L08ANC-5L2-TFG
Order 'ic gate and 2inp mini log sc-88a - S-75L08ANC-5L2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L08ANC-5L2-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L32ANC-5L4-TFG
Order 'ic gate or 2inp mini log sc-88a - S-75L32ANC-5L4-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L32ANC-5L4-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V S-75V02ANC-5V3-TFG
Order 'ic gate nor 2inp mini log sc-88a - S-75V02ANC-5V3-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V02ANC-5V3-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V S-75V08ANC-5V2-TFG
Order 'ic gate and 2inp mini log sc-88a - S-75V08ANC-5V2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V08ANC-5V2-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) OR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V S-75V32ANC-5V4-TFG
Order 'ic gate or 2inp mini log sc-88a - S-75V32ANC-5V4-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V32ANC-5V4-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L14ANC-5LA-TFG
Order 'ic schm trigger inverter sc-88a - S-75L14ANC-5LA-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L14ANC-5LA-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter with Schmitt Trigger Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V S-75V14ANC-5VA-TFG
Order 'ic schm trigger inverter sc-88a - S-75V14ANC-5VA-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75V14ANC-5VA-TFG-ND.
Seiko Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 50µA 1.8 V ~ 5.5 V S-89110ANC-1A1-TFG
Order 'ic op amp 50ua sc-88a - S-89110ANC-1A1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-89110ANC-1A1-TFG-ND.
Seiko Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10µA 1.8 V ~ 5.5 V S-89120ANC-1A2-TFG
Order 'ic op amp 10ua sc-88a - S-89120ANC-1A2-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-89120ANC-1A2-TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75LU04ANC-5L6TFG
Order 'ic inverter unbuff mini sc-88a - S-75LU04ANC-5L6TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75LU04ANC-5L6TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V S-75VU04ANC-5V6TFG
Order 'ic inverter unbuff mini sc-88a - S-75VU04ANC-5V6TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75VU04ANC-5V6TFG-ND.
Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L00ANC-5L1-TFG
Order 'ic gate nand 2inp mini log sc88a - S-75L00ANC-5L1-TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-75L00ANC-5L1-TFG-ND.
Options for Seiko Instruments Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 5.5 V S-75L04ANC-5L5-TFG
Send this link via E-Mail
Help With This Screen
