Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC28DCST
CONN EDGECARD 56POS DIP .100 SLD - EBC28DCST - Connectors, Interconnects
| Digi-Key Part Number | EBC28DCST-ND |
10 |
7.02000 |
Extended Price
70.20 |
| Manufacturer Part Number | EBC28DCST | |||
| Description | CONN EDGECARD 56POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC28DCST |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC28DCST EBC28DCST |
CONN EDGECARD 56POS DIP .100 SLD - EBC28DCST (EBC28DCST-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC28DCSTGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC28DCST
Order 'conn edgecard 56pos dip .100 sld - EBC28DCST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC28DCST-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTF
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTF-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTH
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTH-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTH-S734
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTH-S93
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTI
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTI-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTI-S734
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTI-S93
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTN
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTN-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTN-S734
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTN-S93
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTS
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTS-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTS-S734
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRTS-S93
Order 'conn edgecard 56pos dip .100 sld - EEC28DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC28DRXH
Order 'conn edgecard 56pos dip .100 sld - EEC28DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC28DRXH-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC28DCST
Send this link via E-Mail
Help With This Screen
