IC DETECT/REG 400MA 3.4V SOT89-5 - S-1701A3430-U5T1G
| Digi-Key Part Number | S-1701A3430-U5T1G-ND |
1000 |
.50500 |
Extended Price
505.00 |
| Manufacturer Part Number | S-1701A3430-U5T1G | |||
| Description | IC DETECT/REG 400MA 3.4V SOT89-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1701A3430-U5T1G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-89-5 |
| Packaging | Tape & Reel (TR) |
| Type | Voltage Regulator/Detector |
| Voltage - Input | 2 ~ 6.5 V |
| Voltage - Output | 3.4V |
| Number of Outputs | 1 |
| Applications | Converter, Battery Powered Devices |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1701A3430 U5T1G S1701A3430U5T1G |
S-1701A3430-U5T1G Specification Sheet
IC DETECT/REG 400MA 3.4V SOT89-5 - S-1701A3430-U5T1G (S-1701A3430-U5T1G-ND)
Related parts :IC DETECT/REG 400MA 3.4V SOT89-5 - S-1701A3430-U5T1G
Order 'ic detect/reg 400ma 3.4v sot89-5 - S-1701A3430-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3430-U5T1G-ND.
IC DETECT/REG 400MA 3.4V SOT89-5 - S-1701B3430-U5T1G
Order 'ic detect/reg 400ma 3.4v sot89-5 - S-1701B3430-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701B3430-U5T1G-ND.
IC DETECT/REG 400MA 3.4V SOT89-5 - S-1701C3430-U5T1G
Order 'ic detect/reg 400ma 3.4v sot89-5 - S-1701C3430-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701C3430-U5T1G-ND.
IC DETECT/REG 400MA 3.4V SOT23-5 - S-1701A3430-M5T1G
Order 'ic detect/reg 400ma 3.4v sot23-5 - S-1701A3430-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3430-M5T1G-ND.
IC DETECT/REG 400MA 1.8V SOT89-5 - S-1701A1815-U5T1G
Order 'ic detect/reg 400ma 1.8v sot89-5 - S-1701A1815-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A1815-U5T1G-ND.
IC DETECT/REG 400MA 2.5V SOT89-5 - S-1701A2520-U5T1G
Order 'ic detect/reg 400ma 2.5v sot89-5 - S-1701A2520-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A2520-U5T1G-ND.
IC DETECT/REG 400MA 2.5V SOT89-5 - S-1701A2521-U5T1G
Order 'ic detect/reg 400ma 2.5v sot89-5 - S-1701A2521-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A2521-U5T1G-ND.
IC DETECT/REG 400MA 2.5V SOT89-5 - S-1701A2522-U5T1G
Order 'ic detect/reg 400ma 2.5v sot89-5 - S-1701A2522-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A2522-U5T1G-ND.
IC DETECT/REG 400MA 3.0V SOT89-5 - S-1701A3024-U5T1G
Order 'ic detect/reg 400ma 3.0v sot89-5 - S-1701A3024-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3024-U5T1G-ND.
IC DETECT/REG 400MA 3.0V SOT89-5 - S-1701A3025-U5T1G
Order 'ic detect/reg 400ma 3.0v sot89-5 - S-1701A3025-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3025-U5T1G-ND.
IC DETECT/REG 400MA 3.0V SOT89-5 - S-1701A3026-U5T1G
Order 'ic detect/reg 400ma 3.0v sot89-5 - S-1701A3026-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3026-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3326-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701A3326-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3326-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3327-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701A3327-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3327-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3328-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701A3328-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3328-U5T1G-ND.
IC DETECT/REG 400MA 5.0V SOT89-5 - S-1701A5040-U5T1G
Order 'ic detect/reg 400ma 5.0v sot89-5 - S-1701A5040-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A5040-U5T1G-ND.
Send this link via E-Mail
Help With This Screen
