IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3327-U5T1G - Integrated Circuits (ICs)
Seiko Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) Voltage Regulator/Detector Tape & Reel (TR) 2 ~ 6.5 V S-1701A3327-U5T1G
| Digi-Key Part Number | S-1701A3327-U5T1G-ND |
1000 |
.50500 |
Extended Price
505.00 |
| Manufacturer Part Number | S-1701A3327-U5T1G | |||
| Description | IC DETECT/REG 400MA 3.3V SOT89-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1701A3327-U5T1G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-89-5 |
| Packaging | Tape & Reel (TR) |
| Type | Voltage Regulator/Detector |
| Voltage - Input | 2 ~ 6.5 V |
| Voltage - Output | 3.3V |
| Number of Outputs | 1 |
| Applications | Converter, Battery Powered Devices |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1701A3327 U5T1G S1701A3327U5T1G |
S-1701A3327-U5T1G Specification Sheet
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3327-U5T1G (S-1701A3327-U5T1G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) Voltage Regulator/Detector Tape & Reel (TR) 2 ~ 6.5 V S-1701A3327-U5T1GIC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3327-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701A3327-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3327-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3326-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701A3326-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3326-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701A3328-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701A3328-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701A3328-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701B3326-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701B3326-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701B3326-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701B3327-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701B3327-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701B3327-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701B3328-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701B3328-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701B3328-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701C3326-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701C3326-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701C3326-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701C3327-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701C3327-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701C3327-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701C3328-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701C3328-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701C3328-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701D3326-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701D3326-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701D3326-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701D3327-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701D3327-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701D3327-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701D3328-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701D3328-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701D3328-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701E3326-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701E3326-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701E3326-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701E3327-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701E3327-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701E3327-U5T1G-ND.
IC DETECT/REG 400MA 3.3V SOT89-5 - S-1701E3328-U5T1G
Order 'ic detect/reg 400ma 3.3v sot89-5 - S-1701E3328-U5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1701E3328-U5T1G-ND.
Options for Seiko Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) Voltage Regulator/Detector Tape & Reel (TR) 2 ~ 6.5 V S-1701A3327-U5T1G
Send this link via E-Mail
Help With This Screen
