IC REG LDO 150MA 4V SOT23-5 - S-1200B40-M5T1G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-1200B40-M5T1G-ND |
3000 |
.35100 |
Extended Price
1053.00 |
| Manufacturer Part Number | S-1200B40-M5T1G | |||
| Description | IC REG LDO 150MA 4V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1200B40-M5T1G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1200B40 M5T1G S1200B40M5T1G |
S-1200B40-M5T1G Specification Sheet
IC REG LDO 150MA 4V SOT23-5 - S-1200B40-M5T1G (S-1200B40-M5T1G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 150MA 4V SOT23-5 - S-1200B40-M5T1G
Order 'ic reg ldo 150ma 4v sot23-5 - S-1200B40-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1200B40-M5T1G-ND.
IC REG LDO 150MA 4V SOT23-5 - S-1167B40-M5T1G
Order 'ic reg ldo 150ma 4v sot23-5 - S-1167B40-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B40-M5T1G-ND.
IC REG LDO 150MA 4V SOT23-5 - S-1112B40MC-L6ZTFG
Order 'ic reg ldo 150ma 4v sot23-5 - S-1112B40MC-L6ZTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1112B40MC-L6ZTFG-ND.
IC REG LDO 150MA 1.5V SOT23-5 - S-1167B15-M5T1G
Order 'ic reg ldo 150ma 1.5v sot23-5 - S-1167B15-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B15-M5T1G-ND.
IC REG LDO 150MA 1.6V SOT23-5 - S-1167B16-M5T1G
Order 'ic reg ldo 150ma 1.6v sot23-5 - S-1167B16-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B16-M5T1G-ND.
IC REG LDO 150MA 1.7V SOT23-5 - S-1167B17-M5T1G
Order 'ic reg ldo 150ma 1.7v sot23-5 - S-1167B17-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B17-M5T1G-ND.
IC REG LDO 150MA 1.8V SOT23-5 - S-1167B18-M5T1G
Order 'ic reg ldo 150ma 1.8v sot23-5 - S-1167B18-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B18-M5T1G-ND.
IC REG LDO 150MA 1.9V SOT23-5 - S-1167B19-M5T1G
Order 'ic reg ldo 150ma 1.9v sot23-5 - S-1167B19-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B19-M5T1G-ND.
IC REG LDO 150MA 2V SOT23-5 - S-1167B20-M5T1G
Order 'ic reg ldo 150ma 2v sot23-5 - S-1167B20-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B20-M5T1G-ND.
IC REG LDO 150MA 2.1V SOT23-5 - S-1167B21-M5T1G
Order 'ic reg ldo 150ma 2.1v sot23-5 - S-1167B21-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B21-M5T1G-ND.
IC REG LDO 150MA 2.2V SOT23-5 - S-1167B22-M5T1G
Order 'ic reg ldo 150ma 2.2v sot23-5 - S-1167B22-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B22-M5T1G-ND.
IC REG LDO 150MA 2.3V SOT23-5 - S-1167B23-M5T1G
Order 'ic reg ldo 150ma 2.3v sot23-5 - S-1167B23-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B23-M5T1G-ND.
IC REG LDO 150MA 2.4V SOT23-5 - S-1167B24-M5T1G
Order 'ic reg ldo 150ma 2.4v sot23-5 - S-1167B24-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B24-M5T1G-ND.
IC REG LDO 150MA 2.5V SOT23-5 - S-1167B25-M5T1G
Order 'ic reg ldo 150ma 2.5v sot23-5 - S-1167B25-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B25-M5T1G-ND.
IC REG LDO 150MA 2.6V SOT23-5 - S-1167B26-M5T1G
Order 'ic reg ldo 150ma 2.6v sot23-5 - S-1167B26-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B26-M5T1G-ND.
Send this link via E-Mail
Help With This Screen