IC REG LDO 800MA 3.1V HSON-6A - S-1170B31PD-OTQTFG
| Digi-Key Part Number | S-1170B31PD-OTQTFG-ND |
3000 |
.63700 |
Extended Price
1911.00 |
| Manufacturer Part Number | S-1170B31PD-OTQTFG | |||
| Description | IC REG LDO 800MA 3.1V HSON-6A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1170B31PD-OTQTFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-HSON |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 3.1V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1170B31PD OTQTFG S1170B31PDOTQTFG |
S-1170B31PD-OTQTFG Specification Sheet
IC REG LDO 800MA 3.1V HSON-6A - S-1170B31PD-OTQTFG (S-1170B31PD-OTQTFG-ND)
Related parts:IC REG LDO 800MA 3.1V HSON-6A - S-1170B31PD-OTQTFG
Order 'ic reg ldo 800ma 3.1v hson-6a - S-1170B31PD-OTQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B31PD-OTQTFG-ND.
IC REG LDO 800MA 1.5V HSON-6A - S-1170B15PD-OTATFG
Order 'ic reg ldo 800ma 1.5v hson-6a - S-1170B15PD-OTATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B15PD-OTATFG-ND.
IC REG LDO 800MA 1.6V HSON-6A - S-1170B16PD-OTBTFG
Order 'ic reg ldo 800ma 1.6v hson-6a - S-1170B16PD-OTBTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B16PD-OTBTFG-ND.
IC REG LDO 800MA 1.7V HSON-6A - S-1170B17PD-OTCTFG
Order 'ic reg ldo 800ma 1.7v hson-6a - S-1170B17PD-OTCTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B17PD-OTCTFG-ND.
IC REG LDO 800MA 1.8V HSON-6A - S-1170B18PD-OTDTFG
Order 'ic reg ldo 800ma 1.8v hson-6a - S-1170B18PD-OTDTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B18PD-OTDTFG-ND.
IC REG LDO 800MA 1.9V HSON-6A - S-1170B19PD-OTETFG
Order 'ic reg ldo 800ma 1.9v hson-6a - S-1170B19PD-OTETFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B19PD-OTETFG-ND.
IC REG LDO 800MA 2.0V HSON-6A - S-1170B20PD-OTFTFG
Order 'ic reg ldo 800ma 2.0v hson-6a - S-1170B20PD-OTFTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B20PD-OTFTFG-ND.
IC REG LDO 800MA 2.1V HSON-6A - S-1170B21PD-OTGTFG
Order 'ic reg ldo 800ma 2.1v hson-6a - S-1170B21PD-OTGTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B21PD-OTGTFG-ND.
IC REG LDO 800MA 2.2V HSON-6A - S-1170B22PD-OTHTFG
Order 'ic reg ldo 800ma 2.2v hson-6a - S-1170B22PD-OTHTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B22PD-OTHTFG-ND.
IC REG LDO 800MA 2.3V HSON-6A - S-1170B23PD-OTITFG
Order 'ic reg ldo 800ma 2.3v hson-6a - S-1170B23PD-OTITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B23PD-OTITFG-ND.
IC REG LDO 800MA 2.4V HSON-6A - S-1170B24PD-OTJTFG
Order 'ic reg ldo 800ma 2.4v hson-6a - S-1170B24PD-OTJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B24PD-OTJTFG-ND.
IC REG LDO 800MA 2.5V HSON-6A - S-1170B25PD-OTKTFG
Order 'ic reg ldo 800ma 2.5v hson-6a - S-1170B25PD-OTKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B25PD-OTKTFG-ND.
IC REG LDO 800MA 2.6V HSON-6A - S-1170B26PD-OTLTFG
Order 'ic reg ldo 800ma 2.6v hson-6a - S-1170B26PD-OTLTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B26PD-OTLTFG-ND.
IC REG LDO 800MA 2.7V HSON-6A - S-1170B27PD-OTMTFG
Order 'ic reg ldo 800ma 2.7v hson-6a - S-1170B27PD-OTMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B27PD-OTMTFG-ND.
IC REG LDO 800MA 2.8V HSON-6A - S-1170B28PD-OTNTFG
Order 'ic reg ldo 800ma 2.8v hson-6a - S-1170B28PD-OTNTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1170B28PD-OTNTFG-ND.
Send this link via E-Mail
Help With This Screen