Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 5.3V S-1132B53-I6T2G
IC REG LDO 300MA 5.3V SNT-6A - S-1132B53-I6T2G
| Digi-Key Part Number | S-1132B53-I6T2G-ND |
5000 |
.45900 |
Extended Price
2295.00 |
| Manufacturer Part Number | S-1132B53-I6T2G | |||
| Description | IC REG LDO 300MA 5.3V SNT-6A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1132B53-I6T2G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SNT-6A |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 5.3V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2 ~ 6.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 250mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1132B53 I6T2G S1132B53I6T2G |
S-1132B53-I6T2G Specification Sheet
IC REG LDO 300MA 5.3V SNT-6A - S-1132B53-I6T2G (S-1132B53-I6T2G-ND)
Related parts Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 5.3V S-1132B53-I6T2GSeiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 5.3V S-1132B53-I6T2G
Order 'ic reg ldo 300ma 5.3v snt-6a - S-1132B53-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B53-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 5.3V S-1167B53-I6T2G
Order 'ic reg ldo 150ma 5.3v snt-6a - S-1167B53-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B53-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.5V S-1132B15-I6T2G
Order 'ic reg ldo 300ma 1.5v snt-6a - S-1132B15-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B15-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.6V S-1132B16-I6T2G
Order 'ic reg ldo 300ma 1.6v snt-6a - S-1132B16-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B16-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.7V S-1132B17-I6T2G
Order 'ic reg ldo 300ma 1.7v snt-6a - S-1132B17-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B17-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.8V S-1132B18-I6T2G
Order 'ic reg ldo 300ma 1.8v snt-6a - S-1132B18-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B18-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 1.9V S-1132B19-I6T2G
Order 'ic reg ldo 300ma 1.9v snt-6a - S-1132B19-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B19-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2V S-1132B20-I6T2G
Order 'ic reg ldo 300ma 2.0v snt-6a - S-1132B20-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B20-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.1V S-1132B21-I6T2G
Order 'ic reg ldo 300ma 2.1v snt-6a - S-1132B21-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B21-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.2V S-1132B22-I6T2G
Order 'ic reg ldo 300ma 2.2v snt-6a - S-1132B22-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B22-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.3V S-1132B23-I6T2G
Order 'ic reg ldo 300ma 2.3v snt-6a - S-1132B23-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B23-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.4V S-1132B24-I6T2G
Order 'ic reg ldo 300ma 2.4v snt-6a - S-1132B24-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B24-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.5V S-1132B25-I6T2G
Order 'ic reg ldo 300ma 2.5v snt-6a - S-1132B25-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B25-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.6V S-1132B26-I6T2G
Order 'ic reg ldo 300ma 2.6v snt-6a - S-1132B26-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B26-I6T2G-ND.
Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 2.7V S-1132B27-I6T2G
Order 'ic reg ldo 300ma 2.7v snt-6a - S-1132B27-I6T2G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1132B27-I6T2G-ND.
Options for Seiko Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 300mA 5.3V S-1132B53-I6T2G
Send this link via E-Mail
Help With This Screen
