IC REG LDO 300MA 1.9V SOT89-3 - S-1131B19UA-N4ETFG - Integrated Circuits (ICs)
| Digi-Key Part Number | S-1131B19UA-N4ETFG-ND |
2000 |
.41200 |
Extended Price
824.00 |
| Manufacturer Part Number | S-1131B19UA-N4ETFG | |||
| Description | IC REG LDO 300MA 1.9V SOT89-3 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1131B19UA-N4ETFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-89-3 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 1.9V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1131B19UA N4ETFG S1131B19UAN4ETFG |
S-1131B19UA-N4ETFG Specification Sheet
IC REG LDO 300MA 1.9V SOT89-3 - S-1131B19UA-N4ETFG (S-1131B19UA-N4ETFG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 300MA 1.9V SOT89-3 - S-1131B19UA-N4ETFG
Order 'ic reg ldo 300ma 1.9v sot89-3 - S-1131B19UA-N4ETFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B19UA-N4ETFG-ND.
IC REG LDO 300MA 1.5V SOT89-3 - S-1131B15UA-N4ATFG
Order 'ic reg ldo 300ma 1.5v sot89-3 - S-1131B15UA-N4ATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B15UA-N4ATFG-ND.
IC REG LDO 300MA 1.6V SOT89-3 - S-1131B16UA-N4BTFG
Order 'ic reg ldo 300ma 1.6v sot89-3 - S-1131B16UA-N4BTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B16UA-N4BTFG-ND.
IC REG LDO 300MA 1.7V SOT89-3 - S-1131B17UA-N4CTFG
Order 'ic reg ldo 300ma 1.7v sot89-3 - S-1131B17UA-N4CTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B17UA-N4CTFG-ND.
IC REG LDO 300MA 1.8V SOT89-3 - S-1131B18UA-N4DTFG
Order 'ic reg ldo 300ma 1.8v sot89-3 - S-1131B18UA-N4DTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B18UA-N4DTFG-ND.
IC REG LDO 300MA 1.9V SOT89-5 - S-1131B19UC-N4ETFG
Order 'ic reg ldo 300ma 1.9v sot89-5 - S-1131B19UC-N4ETFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B19UC-N4ETFG-ND.
IC REG LDO 300MA 2.0V SOT89-3 - S-1131B20UA-N4FTFG
Order 'ic reg ldo 300ma 2.0v sot89-3 - S-1131B20UA-N4FTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B20UA-N4FTFG-ND.
IC REG LDO 300MA 2.1V SOT89-3 - S-1131B21UA-N4GTFG
Order 'ic reg ldo 300ma 2.1v sot89-3 - S-1131B21UA-N4GTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B21UA-N4GTFG-ND.
IC REG LDO 300MA 2.2V SOT89-3 - S-1131B22UA-N4HTFG
Order 'ic reg ldo 300ma 2.2v sot89-3 - S-1131B22UA-N4HTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B22UA-N4HTFG-ND.
IC REG LDO 300MA 2.3V SOT89-3 - S-1131B23UA-N4ITFG
Order 'ic reg ldo 300ma 2.3v sot89-3 - S-1131B23UA-N4ITFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B23UA-N4ITFG-ND.
IC REG LDO 300MA 2.4V SOT89-3 - S-1131B24UA-N4JTFG
Order 'ic reg ldo 300ma 2.4v sot89-3 - S-1131B24UA-N4JTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B24UA-N4JTFG-ND.
IC REG LDO 300MA 2.5V SOT89-3 - S-1131B25UA-N4KTFG
Order 'ic reg ldo 300ma 2.5v sot89-3 - S-1131B25UA-N4KTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B25UA-N4KTFG-ND.
IC REG LDO 300MA 2.6V SOT89-3 - S-1131B26UA-N4LTFG
Order 'ic reg ldo 300ma 2.6v sot89-3 - S-1131B26UA-N4LTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B26UA-N4LTFG-ND.
IC REG LDO 300MA 2.7V SOT89-3 - S-1131B27UA-N4MTFG
Order 'ic reg ldo 300ma 2.7v sot89-3 - S-1131B27UA-N4MTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B27UA-N4MTFG-ND.
IC REG LDO 300MA 2.8V SOT89-3 - S-1131B28UA-N4NTFG
Order 'ic reg ldo 300ma 2.8v sot89-3 - S-1131B28UA-N4NTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1131B28UA-N4NTFG-ND.
Send this link via E-Mail
Help With This Screen