IC REG LDO 150MA 4V SOT23-5 - S-1112B40MC-L6ZTFG - Integrated Circuits (ICs)
| Digi-Key Part Number | S-1112B40MC-L6ZTFG-ND |
3000 |
.39000 |
Extended Price
1170.00 |
| Manufacturer Part Number | S-1112B40MC-L6ZTFG | |||
| Description | IC REG LDO 150MA 4V SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1112B40MC-L6ZTFG |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1112B40MC L6ZTFG S1112B40MCL6ZTFG |
S-1112B40MC-L6ZTFG Specification Sheet
IC REG LDO 150MA 4V SOT23-5 - S-1112B40MC-L6ZTFG (S-1112B40MC-L6ZTFG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 150MA 4V SOT23-5 - S-1112B40MC-L6ZTFG
Order 'ic reg ldo 150ma 4v sot23-5 - S-1112B40MC-L6ZTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1112B40MC-L6ZTFG-ND.
IC REG LDO 150MA 4V SOT23-5 - S-1167B40-M5T1G
Order 'ic reg ldo 150ma 4v sot23-5 - S-1167B40-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1167B40-M5T1G-ND.
IC REG LDO 150MA 4V SOT23-5 - S-1200B40-M5T1G
Order 'ic reg ldo 150ma 4v sot23-5 - S-1200B40-M5T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1200B40-M5T1G-ND.
IC REG LDO 150MA 1.5V SOT23-5 - S-1111B15MC-NYATFG
Order 'ic reg ldo 150ma 1.5v sot23-5 - S-1111B15MC-NYATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B15MC-NYATFG-ND.
IC REG LDO 150MA 1.8V SOT23-5 - S-1111B18MC-NYDTFG
Order 'ic reg ldo 150ma 1.8v sot23-5 - S-1111B18MC-NYDTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B18MC-NYDTFG-ND.
IC REG LDO 150MA 2.5V SOT23-5 - S-1111B25MC-NYKTFG
Order 'ic reg ldo 150ma 2.5v sot23-5 - S-1111B25MC-NYKTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B25MC-NYKTFG-ND.
IC REG LDO 150MA 2.6V SOT23-5 - S-1111B26MC-NYLTFG
Order 'ic reg ldo 150ma 2.6v sot23-5 - S-1111B26MC-NYLTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B26MC-NYLTFG-ND.
IC REG LDO 150MA 2.7V SOT23-5 - S-1111B27MC-NYMTFG
Order 'ic reg ldo 150ma 2.7v sot23-5 - S-1111B27MC-NYMTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B27MC-NYMTFG-ND.
IC REG LDO 150MA 2.8V SOT23-5 - S-1111B28MC-NYNTFG
Order 'ic reg ldo 150ma 2.8v sot23-5 - S-1111B28MC-NYNTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B28MC-NYNTFG-ND.
IC REG LDO 150MA 2.9V SOT23-5 - S-1111B29MC-NYOTFG
Order 'ic reg ldo 150ma 2.9v sot23-5 - S-1111B29MC-NYOTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B29MC-NYOTFG-ND.
IC REG LDO 150MA 3.0V SOT23-5 - S-1111B30MC-NYPTFG
Order 'ic reg ldo 150ma 3.0v sot23-5 - S-1111B30MC-NYPTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B30MC-NYPTFG-ND.
IC REG LDO 150MA 3.1V SOT23-5 - S-1111B31MC-NYQTFG
Order 'ic reg ldo 150ma 3.1v sot23-5 - S-1111B31MC-NYQTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B31MC-NYQTFG-ND.
IC REG LDO 150MA 3.3V SOT23-5 - S-1111B33MC-NYSTFG
Order 'ic reg ldo 150ma 3.3v sot23-5 - S-1111B33MC-NYSTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B33MC-NYSTFG-ND.
IC REG LDO 150MA 5.0V SOT23-5 - S-1111B50MC-NZJTFG
Order 'ic reg ldo 150ma 5.0v sot23-5 - S-1111B50MC-NZJTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1111B50MC-NZJTFG-ND.
IC REG LDO 150MA 1.5V SOT23-5 - S-1112B15MC-L6ATFG
Order 'ic reg ldo 150ma 1.5v sot23-5 - S-1112B15MC-L6ATFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1112B15MC-L6ATFG-ND.
Send this link via E-Mail
Help With This Screen