Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C35-I4T1G
IC VOLT DETECTOR 35V SNT-4A - S-1000C35-I4T1G - Integrated Circuits (ICs)
| Digi-Key Part Number | S-1000C35-I4T1G-ND |
5000 |
.38300 |
Extended Price
1915.00 |
| Manufacturer Part Number | S-1000C35-I4T1G | |||
| Description | IC VOLT DETECTOR 35V SNT-4A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1000C35-I4T1G |
| Vendor | Seiko Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SNT-4A |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.5V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1000C35 I4T1G S1000C35I4T1G |
IC VOLT DETECTOR 35V SNT-4A - S-1000C35-I4T1G (S-1000C35-I4T1G-ND) - Integrated Circuits (ICs)
Related parts Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C35-I4T1GSeiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C35-I4T1G
Order 'ic volt detector 35v snt-4a - S-1000C35-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C35-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80835CLPF-B6UTFG
Order 'ic volt detector 3.5v snt-4a - S-80835CLPF-B6UTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80835CLPF-B6UTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80835CNPF-B8UTFG
Order 'ic volt detector 3.5v snt-4a - S-80835CNPF-B8UTFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80835CNPF-B8UTFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80935CLPF-G65TFG
Order 'ic volt detector 3.5v snt-4a - S-80935CLPF-G65TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80935CLPF-G65TFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-80935CNPF-G85TFG
Order 'ic volt detector 3.5v snt-4a - S-80935CNPF-G85TFG' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-80935CNPF-G85TFG-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C15-I4T1G
Order 'ic volt detector 15v snt-4a - S-1000C15-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C15-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C16-I4T1G
Order 'ic volt detector 16v snt-4a - S-1000C16-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C16-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C17-I4T1G
Order 'ic volt detector 17v snt-4a - S-1000C17-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C17-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C18-I4T1G
Order 'ic volt detector 18v snt-4a - S-1000C18-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C18-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C19-I4T1G
Order 'ic volt detector 19v snt-4a - S-1000C19-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C19-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C20-I4T1G
Order 'ic volt detector 20v snt-4a - S-1000C20-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C20-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C21-I4T1G
Order 'ic volt detector 21v snt-4a - S-1000C21-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C21-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C22-I4T1G
Order 'ic volt detector 22v snt-4a - S-1000C22-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C22-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C23-I4T1G
Order 'ic volt detector 23v snt-4a - S-1000C23-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C23-I4T1G-ND.
Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C24-I4T1G
Order 'ic volt detector 24v snt-4a - S-1000C24-I4T1G' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number S-1000C24-I4T1G-ND.
Options for Seiko Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 S-1000C35-I4T1G
Send this link via E-Mail
Help With This Screen
