Keywords:





Alternative products for REQ PWR 20 OHM 3WT 1% SMT - RW3R0DB20R0F

REQ PWR 20 OHM 3WT 1% SMT - RW3R0DB20R0F (RW3R0DB20R0F-ND) - Resistors

Related parts 20.0 Ohm 3W Chip Resistor - Surface Mount Ohmite RW3R0DB20R0F
REQ PWR 20 OHM 3WT 1% SMT - RW3R0DB20R0F
 Order 'req pwr 20 ohm 3wt 1% smt - RW3R0DB20R0F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW3R0DB20R0F-ND.
RES 2.0 OHM 1/2W 1% 2012 WW SMD - WSC01/22R000FEA
 Order 'res 2.0 ohm 1/2w 1% 2012 ww smd - WSC01/22R000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCA-2.0CT-ND.
RES 2.0 OHM 1/2W 1% 2012 WW SMD - WSC01/22R000FEA
 Order 'res 2.0 ohm 1/2w 1% 2012 ww smd - WSC01/22R000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSCA-2.0TR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
 Order 'res 2.0 ohm 1/8w 5% 0805 smd - 9C08052A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ACT-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
 Order 'res 2.0 ohm 1/8w 5% 0805 smd - 9C08052A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ADKR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - RC0805JR-072RL
 Order 'res 2.0 ohm 1/8w 5% 0805 smd - RC0805JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ARCT-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - RC0805JR-072RL
 Order 'res 2.0 ohm 1/8w 5% 0805 smd - RC0805JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ARDKR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - RC0805JR-072RL
 Order 'res 2.0 ohm 1/8w 5% 0805 smd - RC0805JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ARTR-ND.
RES 2.0 OHM 1/8W 5% 0805 SMD - 9C08052A2R00JGHFT
 Order 'res 2.0 ohm 1/8w 5% 0805 smd - 9C08052A2R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ATR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
 Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ECT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
 Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0EDKR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
 Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERCT-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
 Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0ERDKR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - RC1206JR-072RL
 Order 'res 2.0 ohm 1/4w 5% 1206 smd - RC1206JR-072RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ERTR-ND.
RES 2.0 OHM 1/4W 5% 1206 SMD - 9C12063A2R00JGHFT
 Order 'res 2.0 ohm 1/4w 5% 1206 smd - 9C12063A2R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0ETR-ND.

Options for 20.0 Ohm 3W Chip Resistor - Surface Mount Ohmite RW3R0DB20R0F
Send this link via E-Mail
Help With This Screen

REQ PWR 20 OHM 3WT 1% SMT - RW3R0DB20R0F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: REPLCMT DIE SET FOR WC-GH2630 - WCGHT630P188981100 Next: RES .0002 OHM 5W 1% 5931 SMD - WSL5931L2000FEA
REQ PWR 20 OHM 3WT 1% SMT - RW3R0DB20R0F