AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH - Power Supplies
| Digi-Key Part Number | RTW1520RH-ND |
1 10 |
327.00000 300.00000 |
Extended Price
327.00 3000.00 |
| Manufacturer Part Number | RTW1520RH | |||
| Description | AC/DC POWER SUPPLY 15V W/COVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW1520RH |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 300W |
| Voltage - Output | 15V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 15 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 9.84" L x 1.57" W x 4.72" H (249.9mm x 39.9mm x 119.9mm) |
| Operating Temperature | -10°C ~ 71°C |
| Efficiency | 86% |
| Applications | Commercial |
| Approvals | CE, CSA, cUL, EN, UL |
| Line Regulation | 0.2% |
| Load Regulation | 0.4% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW1520RH RTW1520RH |
RTW1520RH Specification Sheet
AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH (RTW1520RH-ND) - Power Supplies
Related parts Power Supplies :AC/DC POWER SUPPLY 15V W/COVER - RTW1520RH
Order 'ac/dc power supply 15v w/cover - RTW1520RH' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1520RH-ND.
POWER SUPPLY 15V 1.4A SGL OUTPUT - ZPSA20-15
Order 'power supply 15v 1.4a sgl output - ZPSA20-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1748-ND.
POWER SUPPLY 15V 43A SGL OUTPUT - SWS600L-15
Order 'power supply 15v 43a sgl output - SWS600L-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1788-ND.
POWER SUPPLY 15V 7A SGL OUTPUT - LS100-15
Order 'power supply 15v 7a sgl output - LS100-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1805-ND.
POWER SUPPLY 15V 10A SGL OUTPUT - LS150-15
Order 'power supply 15v 10a sgl output - LS150-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1812-ND.
POWER SUPPLY 15V 3.4A SGL OUTPUT - LS50-15
Order 'power supply 15v 3.4a sgl output - LS50-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1819-ND.
POWER SUPPLY 15V 5A SGL OUTPUT - LS75-15
Order 'power supply 15v 5a sgl output - LS75-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1826-ND.
POWER SUPPLY 15V 1.7A 26W OUTPUT - LS25-15
Order 'power supply 15v 1.7a 26w output - LS25-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1885-ND.
POWER SUPPLY 15V 2.4A 36W OUTPUT - LS35-15
Order 'power supply 15v 2.4a 36w output - LS35-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1892-ND.
AC/DC PWR SUPPLY TRIPLE OUTPUT - CS250-NM245A12B
Order 'ac/dc pwr supply triple output - CS250-NM245A12B' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number CS250-NM245A12B-ND.
POWER SUPPLY 15V 4.6A DESKTOP - DT70PW150P-007
Order 'power supply 15v 4.6a desktop - DT70PW150P-007' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number DT70PW150P-007-ND.
POWER SUPPLIES AC-DC 15V 2.67A - ZPSA4015
Order 'power supplies ac-dc 15v 2.67a - ZPSA4015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1834-ND.
POWER SUPPLIES AC-DC 15V 4.0A - ZPSA6015
Order 'power supplies ac-dc 15v 4.0a - ZPSA6015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1842-ND.
POWER SUPPLY AC-DC 15V 0.8A 12W - LDV12-15-R80
Order 'power supply ac-dc 15v 0.8a 12w - LDV12-15-R80' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1929-ND.
POWER SUPPLY 15W 15V 1A ENCLOSED - RWS-15A-15/A
Order 'power supply 15w 15v 1a enclosed - RWS-15A-15/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1036-ND.
Send this link via E-Mail
Help With This Screen
