Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB - Discrete Semiconductor Products

Digi-Key Part Number RSS100N03TBDKR-ND
Price Break
1
25
100
500
1000
Unit Price
.87000
.69480
.52110
.35706
.29915
Extended Price
0.87
17.37
52.11
178.53
299.15
Manufacturer Part NumberRSS100N03TB
DescriptionMOSFET N-CH 30V 10A 8-SOIC
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSS100N03TB
VendorRohm (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET PolarityN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C10A
Rds On (Max) @ Id, Vgs @ 25° C13.3 mOhm @ 10A, 10V
Input Capacitance (Ciss) @ Vds 1070pF @ 10V
Power - Max2W
PackagingDigi-Reel®
Gate Charge (Qg) @ Vgs20nC @ 5V
Package / Case8-SOIC
FET FeatureStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSS100N03TB
RSS100N03TB
RSS100N03TBDKR ND
RSS100N03TBDKRND
RSS100N03TBDKR

RSS100N03TB Specification Sheet

Image of MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB

MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB (RSS100N03TBDKR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB
 Order 'mosfet n-ch 30v 10a 8-soic - RSS100N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS100N03TBCT-ND.
MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB
 Order 'mosfet n-ch 30v 10a 8-soic - RSS100N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS100N03TBDKR-ND.
MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB
 Order 'mosfet n-ch 30v 10a 8-soic - RSS100N03TB' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RSS100N03TBTR-ND.
MOSFET P-CH 30V 10A 8-SOIC - STS10PF30L
 Order 'mosfet p-ch 30v 10a 8-soic - STS10PF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4120-1-ND.
MOSFET N-CH 30V 10A 8-SOIC - NDS8410
 Order 'mosfet n-ch 30v 10a 8-soic - NDS8410' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8410CT-ND.
MOSFET N-CH 30V 10A 8-SOIC - NDS8410
 Order 'mosfet n-ch 30v 10a 8-soic - NDS8410' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8410DKR-ND.
MOSFET P-CH 30V 4A 8-SOIC - RSS040P03TB
 Order 'mosfet p-ch 30v 4a 8-soic - RSS040P03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS040P03TBCT-ND.
MOSFET P-CH 30V 5A 8-SOIC - RSS050P03TB
 Order 'mosfet p-ch 30v 5a 8-soic - RSS050P03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS050P03TBCT-ND.
MOSFET N-CH 30V 6.5A 8-SOIC - RSS065N03TB
 Order 'mosfet n-ch 30v 6.5a 8-soic - RSS065N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS065N03TBCT-ND.
MOSFET P-CH 30V 7.5A 8-SOIC - RSS075P03TB
 Order 'mosfet p-ch 30v 7.5a 8-soic - RSS075P03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS075P03TBCT-ND.
MOSFET N-CH 30V 9A 8-SOIC - RSS090N03TB
 Order 'mosfet n-ch 30v 9a 8-soic - RSS090N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS090N03TBCT-ND.
MOSFET P-CH 30V 9A 8-SOIC - RSS090P03TB
 Order 'mosfet p-ch 30v 9a 8-soic - RSS090P03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS090P03TBCT-ND.
MOSFET N-CH 30V 10.5A 8-SOIC - RSS105N03TB
 Order 'mosfet n-ch 30v 10.5a 8-soic - RSS105N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS105N03TBCT-ND.
MOSFET N-CH 30V 11A 8-SOIC - RSS110N03TB
 Order 'mosfet n-ch 30v 11a 8-soic - RSS110N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS110N03TBCT-ND.
MOSFET N-CH 30V 12A 8-SOIC - RSS120N03TB
 Order 'mosfet n-ch 30v 12a 8-soic - RSS120N03TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSS120N03TBCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 30V 10A 8-SOIC - RSS100N03TB Next: MOSFET N-CH 30V 10A 8-SOIC - SI4384DY-T1-E3