MOSFET N-CH 30V 7A SOP8 - RRS070N03TB1 - Discrete Semiconductor Products
| Digi-Key Part Number | RRS070N03TB1DKR-ND |
1 25 100 1000 |
1.04000 .82800 .62100 .35650 |
Extended Price
1.04 20.70 62.10 356.50 |
| Manufacturer Part Number | RRS070N03TB1 | |||
| Description | MOSFET N-CH 30V 7A SOP8 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RRS070N03TB1 |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 28 mOhm @ 7A, 10V |
| Input Capacitance (Ciss) @ Vds | 900pF @ 10V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 11.6nC @ 5V |
| Package / Case | 8-SOP |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RRS070N03TB1 RRS070N03TB1 RRS070N03TB1DKR ND RRS070N03TB1DKRND RRS070N03TB1DKR |
MOSFET N-CH 30V 7A SOP8 - RRS070N03TB1 (RRS070N03TB1DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 7A SOP8 - RRS070N03TB1
Order 'mosfet n-ch 30v 7a sop8 - RRS070N03TB1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RRS070N03TB1CT-ND.
MOSFET N-CH 30V 7A SOP8 - RRS070N03TB1
Order 'mosfet n-ch 30v 7a sop8 - RRS070N03TB1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RRS070N03TB1DKR-ND.
MOSFET N-CH 30V 7A SOP8 - RRS070N03TB1
Order 'mosfet n-ch 30v 7a sop8 - RRS070N03TB1' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RRS070N03TB1TR-ND.
MOSFET 2P-CH 30V 7A 8-SOIC - SP8J5TB
Order 'mosfet 2p-ch 30v 7a 8-soic - SP8J5TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8J5TBCT-ND.
MOSFET 2N-CH 30V 7A 8-SOIC - SP8K3TB
Order 'mosfet 2n-ch 30v 7a 8-soic - SP8K3TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K3TBCT-ND.
MOSFET N-CH 30V 10A SOP8 - RRS100N03TB1
Order 'mosfet n-ch 30v 10a sop8 - RRS100N03TB1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RRS100N03TB1CT-ND.
MOSFET N-CH 30V 10A SOP8 - RRS100N03TB1
Order 'mosfet n-ch 30v 10a sop8 - RRS100N03TB1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RRS100N03TB1DKR-ND.
MOSFET N-CH 30V 11A SOP8 - RRS110N03TB1
Order 'mosfet n-ch 30v 11a sop8 - RRS110N03TB1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RRS110N03TB1CT-ND.
MOSFET N-CH 30V 11A SOP8 - RRS110N03TB1
Order 'mosfet n-ch 30v 11a sop8 - RRS110N03TB1' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RRS110N03TB1DKR-ND.
MOSFET 2P-CH 30V 7A 8-SOIC - SP8J5TB
Order 'mosfet 2p-ch 30v 7a 8-soic - SP8J5TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8J5TBDKR-ND.
MOSFET 2N-CH 30V 7A 8-SOIC - SP8K3TB
Order 'mosfet 2n-ch 30v 7a 8-soic - SP8K3TB' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SP8K3TBDKR-ND.
MOSFET N-CH 30V 200MA SOT-346 - 2SK2731T146
Order 'mosfet n-ch 30v 200ma sot-346 - 2SK2731T146' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK2731T146CT-ND.
MOSFET N-CH 30V .1A SOT-323 - 2SK3018T106
Order 'mosfet n-ch 30v .1a sot-323 - 2SK3018T106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK3018T106CT-ND.
MOSFET N-CH 30V .1A SOT416 - 2SK3019TL
Order 'mosfet n-ch 30v .1a sot416 - 2SK3019TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK3019TLCT-ND.
MOSFET N-CH 30V .1A VMT3 - 2SK3541T2L
Order 'mosfet n-ch 30v .1a vmt3 - 2SK3541T2L' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK3541T2LCT-ND.
Send this link via E-Mail
Help With This Screen