SWITCH PB ILLUM RED LED SLD LUG - RP3508ABLKREDREDNS - Switches
SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDREDNS
| Digi-Key Part Number | EG4670-ND |
1 10 100 250 500 1000 2500 5000 |
7.86000 7.01500 6.04750 4.83800 4.23326 3.50755 3.14470 3.02375 |
Extended Price
7.86 70.15 604.75 1209.50 2116.63 3507.55 7861.75 15118.75 |
| Manufacturer Part Number | RP3508ABLKREDREDNS | |||
| Description | SWITCH PB ILLUM RED LED SLD LUG | |||
| Quantity Available | 447 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP3508ABLKREDREDNS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 1.8 VDC |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP3508ABLKREDREDNS RP3508ABLKREDREDNS EG4670 ND EG4670ND EG4670 |
RP3508ABLKREDREDNS Specification Sheet
SWITCH PB ILLUM RED LED SLD LUG - RP3508ABLKREDREDNS (EG4670-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDREDNSSWITCH PB ILLUM RED LED SLD LUG - RP3508ABLKREDREDNS
Order 'switch pb illum red led sld lug - RP3508ABLKREDREDNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4670-ND.
SWITCH PB ILLUM YLW LED SLD LUG - RP3508ABLKYELYELNS
Order 'switch pb illum ylw led sld lug - RP3508ABLKYELYELNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4671-ND.
SWITCH PB ILLUM GRN LED SLD LUG - RP3508ABLKGRNGRNNS
Order 'switch pb illum grn led sld lug - RP3508ABLKGRNGRNNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4669-ND.
SW PB ILLUM DPDT RED LED SLD LUG - DLB2145W01-D7C
Order 'sw pb illum dpdt red led sld lug - DLB2145W01-D7C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-D7C-ND.
SW PB ILLUM DPDT RED LED SLD LUG - DLB2145W01-D7C-R
Order 'sw pb illum dpdt red led sld lug - DLB2145W01-D7C-R' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number DLB2145W01-D7C-R-ND.
SWITCH PB ILLUM RED LED LATCH - RP3508BBLKREDREDNS
Order 'switch pb illum red led latch - RP3508BBLKREDREDNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2543-ND.
SWITCH PB SPDT RED LED 12V ILLUM - YB15RKW01-1C12-JB
Order 'switch pb spdt red led 12v illum - YB15RKW01-1C12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKW01-1C12-JB-ND.
SWITCH PB SPDT RED LED ILLUM - YB15WCKW01-1C12-JA
Order 'switch pb spdt red led illum - YB15WCKW01-1C12-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WCKW01-1C12-JA-ND.
SWITCH PB SPDT RED LED 24V - YB15MKW01-5C24-JC
Order 'switch pb spdt red led 24v - YB15MKW01-5C24-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15MKW01-5C24-JC-ND.
SWITCH PB SPDT RED LED 12V - YB15NKW01-5C12-JC
Order 'switch pb spdt red led 12v - YB15NKW01-5C12-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15NKW01-5C12-JC-ND.
SW IND PB RND RED LED DIFF SLD - HB02KW01-5C-CB
Order 'sw ind pb rnd red led diff sld - HB02KW01-5C-CB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number HB02KW01-5C-CB-ND.
SWITCH PB SPDT RECT GOLD SLD LUG - KB15NKG01
Order 'switch pb spdt rect gold sld lug - KB15NKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15NKG01-ND.
SWITCH PB SPDT MOM RECT SLD LUG - KB15RKG01
Order 'switch pb spdt mom rect sld lug - KB15RKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKG01-ND.
SWITCH PB SPDT MOM RECT SLD LUG - KB15RKW01B
Order 'switch pb spdt mom rect sld lug - KB15RKW01B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01B-ND.
SWITCH PB SPDT SQ GOLD SLD LUG - KB15SKG01
Order 'switch pb spdt sq gold sld lug - KB15SKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKG01-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDREDNS
Send this link via E-Mail
Help With This Screen
