SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDNNS
SWITCH PB NON-ILLUM LED SD LUG - RP3508ABLKREDNNS - Switches
| Digi-Key Part Number | RP3508ABLKREDNNS-ND |
32 |
4.64594 |
Extended Price
148.67 |
| Manufacturer Part Number | RP3508ABLKREDNNS | |||
| Description | SWITCH PB NON-ILLUM LED SD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP3508ABLKREDNNS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP3508ABLKREDNNS RP3508ABLKREDNNS |
RP3508ABLKREDNNS Specification Sheet
SWITCH PB NON-ILLUM LED SD LUG - RP3508ABLKREDNNS (RP3508ABLKREDNNS-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDNNSSPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDNNS
Order 'switch pb non-illum led sd lug - RP3508ABLKREDNNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RP3508ABLKREDNNS-ND.
SPST Pushbutton Switch Off-On 3A @ 125VAC E-Switch RP3508BBLKREDNNS
Order 'switch pb non-illum led sd lug - RP3508BBLKREDNNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RP3508BBLKREDNNS-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15CKG01-5F12-JF-RO
Order 'switch pb spdt green led illum - YB15CKG01-5F12-JF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15CKG01-5F12-JF-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15CKG01-6F-JB
Order 'switch pb spdt green led illum - YB15CKG01-6F-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15CKG01-6F-JB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB15CKW01-6B-JB-RO
Order 'switch pb spdt white led illum - YB15CKW01-6B-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15CKW01-6B-JB-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15KKG01-6B-JB
Order 'switch pb spdt white led illum - YB15KKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15KKG01-6B-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15MKG01-6B-JB
Order 'switch pb spdt white led illum - YB15MKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15MKG01-6B-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15RKG03-5D-JB
Order 'switch pb spdt amber led illum - YB15RKG03-5D-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKG03-5D-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15RKG03-5D-JD
Order 'switch pb spdt amber led illum - YB15RKG03-5D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKG03-5D-JD-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB15RKW01-1C12-JB
Order 'switch pb spdt red led 12v illum - YB15RKW01-1C12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKW01-1C12-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15WCKG01-6G-JB-RO
Order 'switch pb spdt blue led illum - YB15WCKG01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WCKG01-6G-JB-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB15WCKW01-1C12-JA
Order 'switch pb spdt red led illum - YB15WCKW01-1C12-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WCKW01-1C12-JA-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB15WCKW01-1D12-JE-RO
Order 'switch pb spdt illum amber led - YB15WCKW01-1D12-JE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WCKW01-1D12-JE-RO-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15WRKG01-6F-JB
Order 'switch pb spdt green led illum - YB15WRKG01-6F-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WRKG01-6F-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc YB15WRKG01-6G-JB
Order 'switch pb spdt blue led illum - YB15WRKG01-6G-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WRKG01-6G-JB-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKREDNNS
Send this link via E-Mail
Help With This Screen
