SWITCH PB ILLUM GRN LED SLD LUG - RP3508ABLKGRNGRNNS - Switches
SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKGRNGRNNS
| Digi-Key Part Number | EG4669-ND |
1 10 100 250 500 1000 2500 5000 |
7.86000 7.01500 6.04750 4.83800 4.23326 3.50755 3.14470 3.02375 |
Extended Price
7.86 70.15 604.75 1209.50 2116.63 3507.55 7861.75 15118.75 |
| Manufacturer Part Number | RP3508ABLKGRNGRNNS | |||
| Description | SWITCH PB ILLUM GRN LED SLD LUG | |||
| Quantity Available | 333 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP3508ABLKGRNGRNNS |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.1 VDC |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP3508ABLKGRNGRNNS RP3508ABLKGRNGRNNS EG4669 ND EG4669ND EG4669 |
RP3508ABLKGRNGRNNS Specification Sheet
SWITCH PB ILLUM GRN LED SLD LUG - RP3508ABLKGRNGRNNS (EG4669-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKGRNGRNNSSWITCH PB ILLUM GRN LED SLD LUG - RP3508ABLKGRNGRNNS
Order 'switch pb illum grn led sld lug - RP3508ABLKGRNGRNNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4669-ND.
SWITCH PB ILLUM RED LED SLD LUG - RP3508ABLKREDREDNS
Order 'switch pb illum red led sld lug - RP3508ABLKREDREDNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4670-ND.
SWITCH PB ILLUM YLW LED SLD LUG - RP3508ABLKYELYELNS
Order 'switch pb illum ylw led sld lug - RP3508ABLKYELYELNS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4671-ND.
SWITCH PB SPDT RECT GOLD SLD LUG - KB15NKG01
Order 'switch pb spdt rect gold sld lug - KB15NKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15NKG01-ND.
SWITCH PB SPDT MOM RECT SLD LUG - KB15RKG01
Order 'switch pb spdt mom rect sld lug - KB15RKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKG01-ND.
SWITCH PB SPDT MOM RECT SLD LUG - KB15RKW01B
Order 'switch pb spdt mom rect sld lug - KB15RKW01B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01B-ND.
SWITCH PB SPDT SQ GOLD SLD LUG - KB15SKG01
Order 'switch pb spdt sq gold sld lug - KB15SKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKG01-ND.
SWITCH PB SPDT MOM SQ SLD LUG UL - KB15SKW01/U
Order 'switch pb spdt mom sq sld lug ul - KB15SKW01/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01/U-ND.
SWITCH PB SPDT RECT GOLD SLD LUG - KB16RKG01
Order 'switch pb spdt rect gold sld lug - KB16RKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16RKG01-ND.
SWITCH PB SPDT RECT SLV SLD LUG - KB16RKW01-BB
Order 'switch pb spdt rect slv sld lug - KB16RKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16RKW01-BB-ND.
SWITCH PB SPDT RECT SLV SLD LUG - KB16RKW01-CC
Order 'switch pb spdt rect slv sld lug - KB16RKW01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16RKW01-CC-ND.
SWITCH PB SPDT RECT SLV SLD LUG - KB16RKW01
Order 'switch pb spdt rect slv sld lug - KB16RKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16RKW01-ND.
SWITCH PB SPDT RECT SLV SLD LUG - KB16RKW01B-BB
Order 'switch pb spdt rect slv sld lug - KB16RKW01B-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16RKW01B-BB-ND.
SWITCH PB SPDT SQ SILVER SLD LUG - KB16SKG01
Order 'switch pb spdt sq silver sld lug - KB16SKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16SKG01-ND.
SWITCH PB DPDT RND GOLD SLD LUG - KB25CKG01
Order 'switch pb dpdt rnd gold sld lug - KB25CKG01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKG01-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 3A @ 125VAC E-Switch RP3508ABLKGRNGRNNS
Send this link via E-Mail
Help With This Screen
