VARISTOR 910V 20MM RADIAL - ROV20H911K
Tv - Varistors, Mov Circuit Protection 10kA 910V Tyco Electronics ROV20H911K
| Digi-Key Part Number | ROV20H911K-ND |
450 |
.49700 |
Extended Price
223.65 |
| Manufacturer Part Number | ROV20H911K | |||
| Description | VARISTOR 910V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H911K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 550Vrms |
| Maximum DC Volts | 745VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 910V |
| Energy | 510J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H911K ROV20H911K |
ROV20H911K Specification Sheet
VARISTOR 910V 20MM RADIAL - ROV20H911K (ROV20H911K-ND)
Related parts Tv - Varistors, Mov Circuit Protection 10kA 910V Tyco Electronics ROV20H911KVARISTOR 910V 20MM RADIAL - ROV20H911K
Order 'varistor 910v 20mm radial - ROV20H911K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H911K-ND.
VARISTOR 910V 20MM RADIAL - ROV20-911K
Order 'varistor 910v 20mm radial - ROV20-911K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-911K-ND.
VARISTOR 910V 10MM RADIAL T/R - ROV10-911K-2
Order 'varistor 910v 10mm radial t/r - ROV10-911K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-911K-2-ND.
VARISTOR 910V 10MM RADIAL T/R - ROV10H911K-2
Order 'varistor 910v 10mm radial t/r - ROV10H911K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H911K-2-ND.
VARISTOR 910V 14MM RADIAL T/R - ROV14-911K-2
Order 'varistor 910v 14mm radial t/r - ROV14-911K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-911K-2-ND.
VARISTOR 910V 14MM RADIAL - ROV14-911K
Order 'varistor 910v 14mm radial - ROV14-911K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-911K-ND.
VARISTOR 910V 14MM RADIAL T/R - ROV14H911K-2
Order 'varistor 910v 14mm radial t/r - ROV14H911K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H911K-2-ND.
VARISTOR 910V 14MM RADIAL - ROV14H911K
Order 'varistor 910v 14mm radial - ROV14H911K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H911K-ND.
VARISTOR 100V 20MM RADIAL - ROV20-101K
Order 'varistor 100v 20mm radial - ROV20-101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-ND.
VARISTOR 1000V 20MM RADIAL T/R - ROV20-102K-2
Order 'varistor 1000v 20mm radial t/r - ROV20-102K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-2-ND.
VARISTOR 1100V 20MM RADIAL T/R - ROV20-112K-2
Order 'varistor 1100v 20mm radial t/r - ROV20-112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-2-ND.
VARISTOR 1100V 20MM RADIAL - ROV20-112K
Order 'varistor 1100v 20mm radial - ROV20-112K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-ND.
VARISTOR 150V 20MM RADIAL T/R - ROV20-151K-2
Order 'varistor 150v 20mm radial t/r - ROV20-151K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-2-ND.
VARISTOR 180V 20MM RADIAL T/R - ROV20-181K-2
Order 'varistor 180v 20mm radial t/r - ROV20-181K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-2-ND.
VARISTOR 1800V 20MM RADIAL T/R - ROV20-182K-2
Order 'varistor 1800v 20mm radial t/r - ROV20-182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 910V Tyco Electronics ROV20H911K
Send this link via E-Mail
Help With This Screen
