VARISTOR 820V 20MM RADIAL - ROV20H821K - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 820V Tyco Electronics ROV20H821K
| Digi-Key Part Number | ROV20H821K-ND |
450 |
1.73300 |
Extended Price
779.85 |
| Manufacturer Part Number | ROV20H821K | |||
| Description | VARISTOR 820V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H821K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 510Vrms |
| Maximum DC Volts | 670VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 820V |
| Energy | 460J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H821K ROV20H821K |
ROV20H821K Specification Sheet
VARISTOR 820V 20MM RADIAL - ROV20H821K (ROV20H821K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 820V Tyco Electronics ROV20H821KVARISTOR 820V 20MM RADIAL - ROV20H821K
Order 'varistor 820v 20mm radial - ROV20H821K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H821K-ND.
VARISTOR 820V 20MM STRAIGHT LEAD - ROV20H821K-S
Order 'varistor 820v 20mm straight lead - ROV20H821K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H821K-S-ND.
VARISTOR 820V 7MM RADIAL T/R - ROV07-821K-2
Order 'varistor 820v 7mm radial t/r - ROV07-821K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-821K-2-ND.
VARISTOR 820V 7MM RADIAL T/R - ROV07H821K-2
Order 'varistor 820v 7mm radial t/r - ROV07H821K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H821K-2-ND.
VARISTOR 820V 7MM RADIAL - ROV07H821K
Order 'varistor 820v 7mm radial - ROV07H821K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H821K-ND.
VARISTOR 820V 10MM RADIAL T/R - ROV10-821K-2
Order 'varistor 820v 10mm radial t/r - ROV10-821K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-821K-2-ND.
VARISTOR 820V 10MM RADIAL T/R - ROV10H821K-2
Order 'varistor 820v 10mm radial t/r - ROV10H821K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H821K-2-ND.
VARISTOR 820V 10MM RADIAL - ROV10H821K
Order 'varistor 820v 10mm radial - ROV10H821K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H821K-ND.
VARISTOR 820V 14MM RADIAL T/R - ROV14-821K-2
Order 'varistor 820v 14mm radial t/r - ROV14-821K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-821K-2-ND.
VARISTOR 820V 14MM RADIAL T/R - ROV14H821K-2
Order 'varistor 820v 14mm radial t/r - ROV14H821K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H821K-2-ND.
VARISTOR 820V 14MM RADIAL - ROV14H821K
Order 'varistor 820v 14mm radial - ROV14H821K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H821K-ND.
VARISTOR 100V 20MM RADIAL - ROV20-101K
Order 'varistor 100v 20mm radial - ROV20-101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-ND.
VARISTOR 1000V 20MM RADIAL T/R - ROV20-102K-2
Order 'varistor 1000v 20mm radial t/r - ROV20-102K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-2-ND.
VARISTOR 1100V 20MM RADIAL T/R - ROV20-112K-2
Order 'varistor 1100v 20mm radial t/r - ROV20-112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-2-ND.
VARISTOR 1100V 20MM RADIAL - ROV20-112K
Order 'varistor 1100v 20mm radial - ROV20-112K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 820V Tyco Electronics ROV20H821K
Send this link via E-Mail
Help With This Screen
