VARISTOR 750V 20MM RADIAL - ROV20H751K
Tv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751K
| Digi-Key Part Number | ROV20H751K-ND |
450 |
.40800 |
Extended Price
183.60 |
| Manufacturer Part Number | ROV20H751K | |||
| Description | VARISTOR 750V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H751K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 460Vrms |
| Maximum DC Volts | 615VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 750V |
| Energy | 440J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H751K ROV20H751K |
ROV20H751K Specification Sheet
VARISTOR 750V 20MM RADIAL - ROV20H751K (ROV20H751K-ND)
Related parts Tv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751KVARISTOR 750V 20MM RADIAL - ROV20H751K
Order 'varistor 750v 20mm radial - ROV20H751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H751K-ND.
VARISTOR 750V 20MM RADIAL - ROV20-751K
Order 'varistor 750v 20mm radial - ROV20-751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-751K-ND.
VARISTOR 750V 20MM RADIAL - ROV20-781K
Order 'varistor 750v 20mm radial - ROV20-781K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-781K-ND.
VARISTOR 750V 5MM RADIAL T/R - ROV05-751K-2
Order 'varistor 750v 5mm radial t/r - ROV05-751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-751K-2-ND.
VARISTOR 750V 5MM RADIAL - ROV05-751K
Order 'varistor 750v 5mm radial - ROV05-751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-751K-ND.
VARISTOR 750V 5MM RADIAL T/R - ROV05H751K-2
Order 'varistor 750v 5mm radial t/r - ROV05H751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H751K-2-ND.
VARISTOR 750V 5MM RADIAL - ROV05H751K
Order 'varistor 750v 5mm radial - ROV05H751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H751K-ND.
VARISTOR 750V 7MM RADIAL T/R - ROV07-751K-2
Order 'varistor 750v 7mm radial t/r - ROV07-751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-751K-2-ND.
VARISTOR 750V 7MM RADIAL T/R - ROV07H751K-2
Order 'varistor 750v 7mm radial t/r - ROV07H751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H751K-2-ND.
VARISTOR 750V 7MM RADIAL - ROV07H751K
Order 'varistor 750v 7mm radial - ROV07H751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H751K-ND.
VARISTOR 750V 10MM RADIAL T/R - ROV10H751K-2
Order 'varistor 750v 10mm radial t/r - ROV10H751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H751K-2-ND.
VARISTOR 750V 10MM RADIAL - ROV10H751K
Order 'varistor 750v 10mm radial - ROV10H751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H751K-ND.
VARISTOR 750V 14MM RADIAL T/R - ROV14-751K-2
Order 'varistor 750v 14mm radial t/r - ROV14-751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-751K-2-ND.
VARISTOR 750V 14MM RADIAL - ROV14-751K
Order 'varistor 750v 14mm radial - ROV14-751K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-751K-ND.
VARISTOR 750V 14MM RADIAL T/R - ROV14H751K-2
Order 'varistor 750v 14mm radial t/r - ROV14H751K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H751K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 750V Tyco Electronics ROV20H751K
Send this link via E-Mail
Help With This Screen
