Tv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681K
VARISTOR 680V 20MM RADIAL - ROV20H681K - Circuit Protection
| Digi-Key Part Number | ROV20H681K-ND |
450 |
.40800 |
Extended Price
183.60 |
| Manufacturer Part Number | ROV20H681K | |||
| Description | VARISTOR 680V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H681K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 420Vrms |
| Maximum DC Volts | 560VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 680V |
| Energy | 430J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H681K ROV20H681K |
ROV20H681K Specification Sheet
VARISTOR 680V 20MM RADIAL - ROV20H681K (ROV20H681K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681KTv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681K
Order 'varistor 680v 20mm radial - ROV20H681K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H681K-ND.
Tv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681K-2
Order 'varistor 680v 20mm radial t/r - ROV20H681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H681K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 680V Tyco Electronics ROV20-681K-2
Order 'varistor 680v 20mm radial t/r - ROV20-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 680V Tyco Electronics ROV20-681K
Order 'varistor 680v 20mm radial - ROV20-681K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-ND.
Tv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681K-S-2
Order 'varistor 680v 20mm straight t/r - ROV20H681K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H681K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681K-S
Order 'varistor 680v 20mm straight lead - ROV20H681K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H681K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 680V Tyco Electronics ROV20-681K-S-2
Order 'varistor 680v 20mm straight t/r - ROV20-681K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 400A 680V Tyco Electronics ROV05-681K-2
Order 'varistor 680v 5mm radial t/r - ROV05-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-681K-2-ND.
Tv - Varistors, Mov Circuit Protection 400A 680V Tyco Electronics ROV05-681K
Order 'varistor 680v 5mm radial - ROV05-681K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-681K-ND.
Tv - Varistors, Mov Circuit Protection 800A 680V Tyco Electronics ROV05H681K-2
Order 'varistor 680v 5mm radial t/r - ROV05H681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H681K-2-ND.
Tv - Varistors, Mov Circuit Protection 800A 680V Tyco Electronics ROV05H681K
Order 'varistor 680v 5mm radial - ROV05H681K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H681K-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 680V Tyco Electronics ROV07-681K-2
Order 'varistor 680v 7mm radial t/r - ROV07-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-681K-2-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 680V Tyco Electronics ROV07H681K-2
Order 'varistor 680v 7mm radial t/r - ROV07H681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H681K-2-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 680V Tyco Electronics ROV07H681K
Order 'varistor 680v 7mm radial - ROV07H681K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H681K-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 680V Tyco Electronics ROV10H681K-2
Order 'varistor 680v 10mm radial t/r - ROV10H681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H681K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 680V Tyco Electronics ROV20H681K
Send this link via E-Mail
Help With This Screen
