VARISTOR 68V 20MM STRAIGHT T/R - ROV20H680L-S-2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 3kA 68V Tyco Electronics ROV20H680L-S-2
| Digi-Key Part Number | ROV20H680L-S-2-ND |
500 |
.45500 |
Extended Price
227.50 |
| Manufacturer Part Number | ROV20H680L-S-2 | |||
| Description | VARISTOR 68V 20MM STRAIGHT T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H680L-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 40Vrms |
| Maximum DC Volts | 56VDC |
| Current-Surge | 3kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 68V |
| Energy | 49J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H680L S 2 ROV20H680LS2 |
ROV20H680L-S-2 Specification Sheet
VARISTOR 68V 20MM STRAIGHT T/R - ROV20H680L-S-2 (ROV20H680L-S-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 3kA 68V Tyco Electronics ROV20H680L-S-2VARISTOR 68V 20MM STRAIGHT T/R - ROV20H680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20H680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-S-2-ND.
VARISTOR 68V 20MM RADIAL T/R - ROV20H680L-2
Order 'varistor 68v 20mm radial t/r - ROV20H680L-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-2-ND.
VARISTOR 68V 20MM STRAIGHT T/R - ROV20-680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20-680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-S-2-ND.
VARISTOR 68V 20MM STRAIGHT LEAD - ROV20H680L-S
Order 'varistor 68v 20mm straight lead - ROV20H680L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-S-ND.
VARISTOR 68V 20MM RADIAL T/R - ROV20-680L-2
Order 'varistor 68v 20mm radial t/r - ROV20-680L-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-2-ND.
VARISTOR 68V 7MM STRAIGHT T/R - ROV07H680K-S-2
Order 'varistor 68v 7mm straight t/r - ROV07H680K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H680K-S-2-ND.
VARISTOR 68V 10MM STRAIGHT T/R - ROV10H680K-S-2
Order 'varistor 68v 10mm straight t/r - ROV10H680K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H680K-S-2-ND.
VARISTOR 68V 14MM STRAIGHT T/R - ROV14H680K-S-2
Order 'varistor 68v 14mm straight t/r - ROV14H680K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H680K-S-2-ND.
VARISTOR 220V 20MM STRAIGHT T/R - ROV20E221K-S-2
Order 'varistor 220v 20mm straight t/r - ROV20E221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-S-2-ND.
VARISTOR 240V 20MM STRAIGHT T/R - ROV20E241K-S-2
Order 'varistor 240v 20mm straight t/r - ROV20E241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-S-2-ND.
VARISTOR 270V 20MM STRAIGHT T/R - ROV20E271K-S-2
Order 'varistor 270v 20mm straight t/r - ROV20E271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-2-ND.
VARISTOR 300V 20MM STRAIGHT T/R - ROV20E301K-S-2
Order 'varistor 300v 20mm straight t/r - ROV20E301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-2-ND.
VARISTOR 330V 20MM STRAIGHT T/R - ROV20E331K-S-2
Order 'varistor 330v 20mm straight t/r - ROV20E331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-S-2-ND.
VARISTOR 360V 20MM STRAIGHT T/R - ROV20E361K-S-2
Order 'varistor 360v 20mm straight t/r - ROV20E361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-S-2-ND.
VARISTOR 100V 20MM STRAIGHT T/R - ROV20H101K-S-2
Order 'varistor 100v 20mm straight t/r - ROV20H101K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 3kA 68V Tyco Electronics ROV20H680L-S-2
Send this link via E-Mail
Help With This Screen
