VARISTOR 68V 20MM RADIAL - ROV20H680L - Circuit Protection
Tv - Varistors, Mov Circuit Protection 3kA 68V Tyco Electronics ROV20H680L
| Digi-Key Part Number | ROV20H680L-ND |
750 |
.43500 |
Extended Price
326.25 |
| Manufacturer Part Number | ROV20H680L | |||
| Description | VARISTOR 68V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H680L |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 40Vrms |
| Maximum DC Volts | 56VDC |
| Current-Surge | 3kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 68V |
| Energy | 49J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H680L ROV20H680L |
ROV20H680L Specification Sheet
VARISTOR 68V 20MM RADIAL - ROV20H680L (ROV20H680L-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 3kA 68V Tyco Electronics ROV20H680LVARISTOR 68V 20MM RADIAL - ROV20H680L
Order 'varistor 68v 20mm radial - ROV20H680L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-ND.
VARISTOR 68V 20MM RADIAL T/R - ROV20H680L-2
Order 'varistor 68v 20mm radial t/r - ROV20H680L-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-2-ND.
VARISTOR 68V 20MM RADIAL T/R - ROV20-680L-2
Order 'varistor 68v 20mm radial t/r - ROV20-680L-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-2-ND.
VARISTOR 68V 20MM RADIAL - ROV20-680L
Order 'varistor 68v 20mm radial - ROV20-680L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-ND.
VARISTOR 68V 20MM STRAIGHT T/R - ROV20H680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20H680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-S-2-ND.
VARISTOR 68V 20MM STRAIGHT LEAD - ROV20H680L-S
Order 'varistor 68v 20mm straight lead - ROV20H680L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-S-ND.
VARISTOR 68V 20MM STRAIGHT T/R - ROV20-680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20-680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-S-2-ND.
VARISTOR 68V 5MM RADIAL T/R - ROV05-680K-2
Order 'varistor 68v 5mm radial t/r - ROV05-680K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-680K-2-ND.
VARISTOR 68V 5MM RADIAL - ROV05-680K
Order 'varistor 68v 5mm radial - ROV05-680K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-680K-ND.
VARISTOR 68V 5MM RADIAL T/R - ROV05H680K-2
Order 'varistor 68v 5mm radial t/r - ROV05H680K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H680K-2-ND.
VARISTOR 68V 5MM RADIAL - ROV05H680K
Order 'varistor 68v 5mm radial - ROV05H680K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H680K-ND.
VARISTOR 68V 7MM RADIAL T/R - ROV07-680K-2
Order 'varistor 68v 7mm radial t/r - ROV07-680K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-680K-2-ND.
VARISTOR 68V 7MM RADIAL - ROV07-680K
Order 'varistor 68v 7mm radial - ROV07-680K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-680K-ND.
VARISTOR 68V 7MM RADIAL T/R - ROV07H680K-2
Order 'varistor 68v 7mm radial t/r - ROV07H680K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H680K-2-ND.
VARISTOR 68V 7MM RADIAL - ROV07H680K
Order 'varistor 68v 7mm radial - ROV07H680K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H680K-ND.
Options for Tv - Varistors, Mov Circuit Protection 3kA 68V Tyco Electronics ROV20H680L
Send this link via E-Mail
Help With This Screen
