VARISTOR 620V 20MM STRAIGHT T/R - ROV20H621K-S-2
Tv - Varistors, Mov Circuit Protection 10kA 620V Tyco Electronics ROV20H621K-S-2
| Digi-Key Part Number | ROV20H621K-S-2-ND |
500 |
.40700 |
Extended Price
203.50 |
| Manufacturer Part Number | ROV20H621K-S-2 | |||
| Description | VARISTOR 620V 20MM STRAIGHT T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H621K-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 385Vrms |
| Maximum DC Volts | 505VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 620V |
| Energy | 420J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H621K S 2 ROV20H621KS2 |
ROV20H621K-S-2 Specification Sheet
VARISTOR 620V 20MM STRAIGHT T/R - ROV20H621K-S-2 (ROV20H621K-S-2-ND)
Related parts Tv - Varistors, Mov Circuit Protection 10kA 620V Tyco Electronics ROV20H621K-S-2VARISTOR 620V 20MM STRAIGHT T/R - ROV20H621K-S-2
Order 'varistor 620v 20mm straight t/r - ROV20H621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H621K-S-2-ND.
VARISTOR 620V 20MM STRAIGHT T/R - ROV20-621K-S-2
Order 'varistor 620v 20mm straight t/r - ROV20-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-2-ND.
VARISTOR 620V 20MM STRAIGHT LEAD - ROV20H621K-S
Order 'varistor 620v 20mm straight lead - ROV20H621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H621K-S-ND.
VARISTOR 620V 20MM RADIAL T/R - ROV20-621K-2
Order 'varistor 620v 20mm radial t/r - ROV20-621K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-2-ND.
VARISTOR 620V 5MM STRAIGHT T/R - ROV05H621K-S-2
Order 'varistor 620v 5mm straight t/r - ROV05H621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H621K-S-2-ND.
VARISTOR 620V 7MM STRAIGHT T/R - ROV07H621K-S-2
Order 'varistor 620v 7mm straight t/r - ROV07H621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H621K-S-2-ND.
VARISTOR 620V 10MM STRAIGHT T/R - ROV10H621K-S-2
Order 'varistor 620v 10mm straight t/r - ROV10H621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H621K-S-2-ND.
VARISTOR 620V 14MM STRAIGHT T/R - ROV14H621K-S-2
Order 'varistor 620v 14mm straight t/r - ROV14H621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H621K-S-2-ND.
VARISTOR 620V 20MM STRAIGHT LEAD - ROV20-621K-S
Order 'varistor 620v 20mm straight lead - ROV20-621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-ND.
VARISTOR 220V 20MM STRAIGHT T/R - ROV20E221K-S-2
Order 'varistor 220v 20mm straight t/r - ROV20E221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-S-2-ND.
VARISTOR 240V 20MM STRAIGHT T/R - ROV20E241K-S-2
Order 'varistor 240v 20mm straight t/r - ROV20E241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-S-2-ND.
VARISTOR 270V 20MM STRAIGHT T/R - ROV20E271K-S-2
Order 'varistor 270v 20mm straight t/r - ROV20E271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-2-ND.
VARISTOR 300V 20MM STRAIGHT T/R - ROV20E301K-S-2
Order 'varistor 300v 20mm straight t/r - ROV20E301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-2-ND.
VARISTOR 330V 20MM STRAIGHT T/R - ROV20E331K-S-2
Order 'varistor 330v 20mm straight t/r - ROV20E331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-S-2-ND.
VARISTOR 360V 20MM STRAIGHT T/R - ROV20E361K-S-2
Order 'varistor 360v 20mm straight t/r - ROV20E361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 620V Tyco Electronics ROV20H621K-S-2
Send this link via E-Mail
Help With This Screen
